Infineon IPA60R280P7XKSA1

Single N-Channel 600V 280 mOhm 18 nC CoolMOS™ Power Mosfet - TO-220-3FP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance214 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance280 mΩ
Package Quantity500
Power Dissipation24 W
Turn-Off Delay Time60 ns
Turn-On Delay Time17 ns
Dimensions
Height20.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPA60R280P7XKSA1.

TME
Datasheet14 pages0 years ago
Future Electronics
Datasheet14 pages0 years ago

Inventory History

3 month trend:
+8.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPA60R280P7XKSA1.

Descriptions

Descriptions of Infineon IPA60R280P7XKSA1 provided by its distributors.

Single N-Channel 600V 280 mOhm 18 nC CoolMOS™ Power Mosfet - TO-220-3FP
Transistor MOSFET N-CH 600V 12A 3-Pin TO-220FP Tube
Mosfet, N-Ch, 600V, 12A, 24W, To-220Fp; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.214Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Power Rohs Compliant: Yes |Infineon IPA60R280P7XKSA1
The 600V CoolMOS P7 is the successor to the 600V CoolMOS P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the CoolMOS 7th generation platform ensure its high efficiency. | Summary of Features: 600V P7 enables excellent FOM R DS(on)xE oss andR DS(on)xQ G | Benefits: Excellent FOMs R DS(on)xQ G/R DS(on)xE oss enable higher efficiency | Target Applications: TV power supply; Industrial SMPS; Server; Telecom; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R280P7
  • SP001658302

Technical Specifications

Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance214 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance280 mΩ
Package Quantity500
Power Dissipation24 W
Turn-Off Delay Time60 ns
Turn-On Delay Time17 ns
Dimensions
Height20.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPA60R280P7XKSA1.

TME
Datasheet14 pages0 years ago
Future Electronics
Datasheet14 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements