Nexperia IP4856CX25/CZ

0.4mm Specialized Interface IC 25 Pin 208MHz 1.8V 25-UFBGA, WLCSP
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins25
Technical
Ambient Temperature Range High85 °C
Frequency208 MHz
High Level Output Current2 mA
Logic FunctionTranslator
Low Level Output Current-2 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Circuits6
Number of Inputs1
Number of Outputs1
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Propagation Delay2.4 ns
Quiescent Current1 µA
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Nexperia IP4856CX25/CZ.

SHENGYU ELECTRONICS
Datasheet22 pages7 years ago
Upverter
Technical Drawing4 pages6 years ago
NXP Semiconductors
Datasheet21 pages11 years ago
Datasheet23 pages11 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia IP4856CX25/CZ.

Related Parts

Descriptions

Descriptions of Nexperia IP4856CX25/CZ provided by its distributors.

0.4mm Specialized Interface IC 25 Pin 208MHz 1.8V 25-UFBGA, WLCSP
Translation - Voltage Levels SD 3.0compliant dual voltage level trans
SD 3.0-Compliant 6-bit Bi Directional Llevel Translator - WLCSP-25
Bidir Volt Lvl Translator, -40To85Deg C Rohs Compliant: Yes
IP4856CX25/C - SD 3.0-compliant memory card integrated dual voltage level translator with EMI filter and ESD protection
Voltage Level Translator 25-Pin WLCSP
Avnet Japan
IP4856CX25/C/NONE/REEL 7" Q1/T
IC INTFACE SPECIALIZED 25WLCSP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP4856CX25CZ

Technical Specifications

Physical
MountSurface Mount
Number of Pins25
Technical
Ambient Temperature Range High85 °C
Frequency208 MHz
High Level Output Current2 mA
Logic FunctionTranslator
Low Level Output Current-2 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Circuits6
Number of Inputs1
Number of Outputs1
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Propagation Delay2.4 ns
Quiescent Current1 µA
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Nexperia IP4856CX25/CZ.

SHENGYU ELECTRONICS
Datasheet22 pages7 years ago
Upverter
Technical Drawing4 pages6 years ago
NXP Semiconductors
Datasheet21 pages11 years ago
Datasheet23 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago