NXP Semiconductors IP4284CZ10-TB,115

Tvs Diode 5.5VWM 9.5VC SOT1059-1
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageSOT-1059-1
MountSurface Mount
Number of Pins10
Technical
Breakdown Voltage6 V
Capacitance700 fF
Clamping Voltage8 V
Leakage Current1 µA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels4
Operating Supply Voltage5.5 V
PackagingTape and Reel
PolarityBidirectional
Reverse Standoff Voltage5.5 V
TerminationSolder
Dimensions
Depth1.1 mm
Length2.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors IP4284CZ10-TB,115.

_legacy Avnet
Datasheet17 pages13 years ago
Arrow Electronics
Datasheet15 pages14 years ago

Inventory History

3 month trend:
-22.16%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors IP4284CZ10-TB,115.

Related Parts

Descriptions

Descriptions of NXP Semiconductors IP4284CZ10-TB,115 provided by its distributors.

TVS DIODE 5.5VWM 9.5VC SOT1059-1
TRANSIENT SUPPRESSOR DIODE ARRAYUNIDIRECTIONALLLCC
ESD PROTECTION DIODE, 8V, SOT-1059-1
ESD Suppressor ±8KV 10-Pin XSON T/R

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP4284CZ10-TB+115
  • IP4284CZ10-TB-115
  • IP4284CZ10-TB115
  • IP4284CZ10TB115

Technical Specifications

Physical
Case/PackageSOT-1059-1
MountSurface Mount
Number of Pins10
Technical
Breakdown Voltage6 V
Capacitance700 fF
Clamping Voltage8 V
Leakage Current1 µA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels4
Operating Supply Voltage5.5 V
PackagingTape and Reel
PolarityBidirectional
Reverse Standoff Voltage5.5 V
TerminationSolder
Dimensions
Depth1.1 mm
Length2.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors IP4284CZ10-TB,115.

_legacy Avnet
Datasheet17 pages13 years ago
Arrow Electronics
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago