NXP Semiconductors IP4085CX4/LF,135

IP4085CX4; IP4385CX4; IP4386CX4; IP4387CX4 - Integrated high-performance ESD protection diodes
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Breakdown Voltage16 V
Capacitance180 pF
Clamping Voltage20 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Min Operating Temperature-30 °C
Number of Circuits1
Operating Supply Voltage14 V
PackagingTape and Reel
TerminationSMD/SMT
Working Voltage16 V
Dimensions
Depth910 µm
Length910 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors IP4085CX4/LF,135.

NXP Semiconductors
Datasheet16 pages15 years ago
Datasheet18 pages11 years ago
Nexperia
Datasheet19 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors IP4085CX4/LF,135.

Descriptions

Descriptions of NXP Semiconductors IP4085CX4/LF,135 provided by its distributors.

IP4085CX4; IP4385CX4; IP4386CX4; IP4387CX4 - Integrated high-performance ESD protection diodes
UNIDIRECTIONAL SILICON TVS DIODE
IC OVP REVERSE BATT PROTECT 4CSP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Breakdown Voltage16 V
Capacitance180 pF
Clamping Voltage20 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Min Operating Temperature-30 °C
Number of Circuits1
Operating Supply Voltage14 V
PackagingTape and Reel
TerminationSMD/SMT
Working Voltage16 V
Dimensions
Depth910 µm
Length910 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors IP4085CX4/LF,135.

NXP Semiconductors
Datasheet16 pages15 years ago
Datasheet18 pages11 years ago
Nexperia
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago