Io Audio Technologies IO-XLR3-F-BH

B-Series 3-Pin XLR Female Horizontal PCB Mount with Separate Ground-Pin Metal Face Plate
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR3-F-BH.

Io Audio Technologies
Datasheet2 pages0 years ago
Technical Drawing2 pages3 years ago

Inventory History

3 month trend:
-5.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.69.4020

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-XLR3-F-BH.

Descriptions

Descriptions of Io Audio Technologies IO-XLR3-F-BH provided by its distributors.

B-Series 3-Pin XLR Female Horizontal PCB Mount with Separate Ground-Pin Metal Face Plate
XLR Connector, 3 Pin, Female, H PCB Mount, gnd pin, Gold Plated, Metal, B Series | Io Audio Technologies IO-XLR3-F-BH
CONN RCPT FMALE XLR 3P GOLD SLDR
XLR CONNECTOR, R/A JACK, 3POS, PCB; No. of Contacts:3Contacts; Connector Mounting:Panel PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Nylon (Polyamide) Body; Product Range:B Series; Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR3-F-BH.

Io Audio Technologies
Datasheet2 pages0 years ago
Technical Drawing2 pages3 years ago