Io Audio Technologies IO-T3MCH-R

3 Pole (TRS) Right Angle Gold-Plated 1/4" Phone Plug for Audio Applications Brass Housing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-T3MCH-R.

Master Electronics
Datasheet2 pages0 years ago
Io Audio Technologies
Technical Drawing2 pages3 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-81.49%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.69.4020

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-T3MCH-R.

Descriptions

Descriptions of Io Audio Technologies IO-T3MCH-R provided by its distributors.

3 Pole (TRS) Right Angle Gold-Plated 1/4" Phone Plug for Audio Applications Brass Housing
T SERIES CH R 1/4" TRS CONNECTOR, GOLD PLATED PLUG
Audio Plug, 1/4" TRS Right Angle, Gold Plated, Solder Termination, TCH Series | Io Audio Technologies IO-T3MCH-R
CONNECTOR CHROME AND GOLD 90 STEREO
Phone Conn, R/A Plug, 3Pos, 1/4", Cable; No. Of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Brass Body Rohs Compliant: Yes |Io Audio Technologies IO-T3MCH-R

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-T3MCH-R.

Master Electronics
Datasheet2 pages0 years ago
Io Audio Technologies
Technical Drawing2 pages3 years ago
Datasheet2 pages0 years ago