Io Audio Technologies IO-T3MBK

3 Pole (TRS) Gold-Plated 1/4" Phone Plug for Audio Applications Aluminum Housing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-T3MBK.

Master Electronics
Datasheet2 pages0 years ago
Io Audio Technologies
Technical Drawing2 pages3 years ago
Electro Sonic
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-34.07%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.69.4020

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-T3MBK.

Descriptions

Descriptions of Io Audio Technologies IO-T3MBK provided by its distributors.

3 Pole (TRS) Gold-Plated 1/4" Phone Plug for Audio Applications Aluminum Housing
T SERIES BK 1/4" TRS CONNECTOR, GOLD PLATED PLUG
Audio Plug, 1/4" TRS, Gold Plated Plug, Solder Termination, TBK Series | Io Audio Technologies IO-T3MBK
CONNECTOR CHROME AND GOLD STRAIGHT STEREO
Phone Conn, Plug, 3Pos, 1/4", Cable; No. Of Contacts:3Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Brass Body; Product Range:Tbk Series Rohs Compliant: Yes |Io Audio Technologies IO-T3MBK
1/4" PLUG, GOLD STERO RT ANGL CHROME

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-T3MBK.

Master Electronics
Datasheet2 pages0 years ago
Io Audio Technologies
Technical Drawing2 pages3 years ago
Electro Sonic
Datasheet2 pages0 years ago