Io Audio Technologies IO-SL4MP

Professional Speakerlatch 4 Pole Male Chassis Mount Loudspeaker Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-SL4MP.

Io Audio Technologies
Datasheet2 pages0 years ago
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-1.14%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.69.4020

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-SL4MP.

Descriptions

Descriptions of Io Audio Technologies IO-SL4MP provided by its distributors.

PROFESSIONAL SPEAKERLATCH 4 POLE MALE CHASSIS MOUNT LOUDSPEAKER CONNECTOR
CONN RCPT MALE 4POS SILVER SLDR
Loudspeaker Conn, Plug, 4Pos, Panel; Product Range:Speakerlatch Series; No. Of Contacts:4 Contact; Gender:Plug; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Reinforced Plastic Body Rohs Compliant: Yes |Io Audio Technologies IO-SL4MP

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-SL4MP.

Io Audio Technologies
Datasheet2 pages0 years ago
Technical Drawing1 page4 years ago