Io Audio Technologies IO-IC109020-M2MBL

Io Audio Technologies IO-IC109020-M2MBL Instrument Cable, 1/4" TS to 1/4" TS, M Series Conn.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-IC109020-M2MBL.

Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9000

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-IC109020-M2MBL.

Descriptions

Descriptions of Io Audio Technologies IO-IC109020-M2MBL provided by its distributors.

Io Audio Technologies IO-IC109020-M2MBL Instrument Cable, 1/4" TS to 1/4" TS, M Series Conn.
20FT INSTRUMENT CABLE, 1/4" TS TO 1/4" TS, M SERIES CONNECTORS
CABLE ASSY SHARK BLUE CONNECTOR MONO 20ft
Cable Assy, 1/4" Mono Plug-Plug, 20Ft; Connector Type A:1/4" Mono Phone Plug; Connector Type B:1/4" Mono Phone Plug; Cable Length - Imperial:20Ft; Cable Length - Metric:6.1M; Jacket Color:Black; Product Range:M Series Rohs Compliant: Yes |Io Audio Technologies IO-IC109020-M2MBL

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-IC109020-M2MBL.

Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago