Io Audio Technologies IO-IC109015-T2MBK

Io Audio Technologies IO-IC109015-T2MBK Instrument Cable, 1/4" TS to 1/4" TS, BK Series Conn.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-IC109015-T2MBK.

Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9000

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-IC109015-T2MBK.

Descriptions

Descriptions of Io Audio Technologies IO-IC109015-T2MBK provided by its distributors.

Io Audio Technologies IO-IC109015-T2MBK Instrument Cable, 1/4" TS to 1/4" TS, BK Series Conn.
Instrument Cable, Shielded, 15 FT, 1/4" Plug, 20 AWG, TBK Series | Io Audio Technologies IO-IC109015-T2MBK
CABLE ASSY BLACK AND GOLD CONNECTOR MONO 15ft
Cable Assy, 1/4" Mono Plug-Plug, 15Ft; Connector Type A:1/4" Mono Phone Plug; Connector Type B:1/4" Mono Phone Plug; Cable Length - Imperial:15Ft; Cable Length - Metric:4.57M; Jacket Color:Black; Product Range:Tbk Series Rohs Compliant: Yes |Io Audio Technologies IO-IC109015-T2MBK
CABLE BLACK/GOLD CONN MONO 15'

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-IC109015-T2MBK.

Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago