Io Audio Technologies IO-DMX5-25-P

Io Audio Technologies IO-DMX5-25-P DMX Cable, Professional Series, 5 Pin, Black, 25 Ft.
In Stock
Datasheet

Price and Stock

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-DMX5-25-P.

RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Io Audio Technologies
Datasheet2 pages0 years ago
Electro Sonic
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+42.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9000

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-DMX5-25-P.

Descriptions

Descriptions of Io Audio Technologies IO-DMX5-25-P provided by its distributors.

Io Audio Technologies IO-DMX5-25-P DMX Cable, Professional Series, 5 Pin, Black, 25 Ft.
Cable Assembly Round 7.62m 24AWG Circular to Circular 5 to 5 POS M-F
25 Foot Professional DMX Cable 5 PIN Male to Female DMX512
DMX Cable, 25 FT, 5 Pins, 4 Wires, Shielded, 24 AWG, PVC Black, 120 Ohms | Io Audio Technologies IO-DMX5-25-P
Cable Assy, 5P Xlr Jack-Xlr Plug, 25Ft; Connector Type A:Xlr 5 Position Jack; Connector Type B:Xlr 5 Position Plug; Cable Length - Imperial:25Ft; Cable Length - Metric:7.62M; Jacket Color:Black; Product Range:Professional Series Rohs Compliant: Yes |Io Audio Technologies IO-DMX5-25-P
CBL CIRC 4POS MALE TO FMALE 25'

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-DMX5-25-P.

RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Io Audio Technologies
Datasheet2 pages0 years ago
Electro Sonic
Datasheet2 pages0 years ago