Io Audio Technologies IO-D22428- 500SP

4 Core Balanced Lighting Cable With Aluminum Foil And Braided Shields (24 AWG)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-D22428- 500SP.

Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-0.20%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.11.0030

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-D22428- 500SP.

Descriptions

Descriptions of Io Audio Technologies IO-D22428- 500SP provided by its distributors.

4 CORE BALANCED LIGHTING CABLE WITH ALUMINUM FOIL AND BRAIDED SHIELDS (24 AWG)
4 Core Balanced Lighting Cable with 1 Spiral Shield (24AWG)
4 Conductor, Lighting Cable, Foil Shield, Braided TC Shield, 24 AWG, 500 Ft | Io Audio Technologies IO-D22428- 500SP
Shld Flex Cable, 4Cond, 24Awg, 152.4M; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Black; Jacket Material:Pvcrohs Compliant: Yes |Io Audio Technologies IO-D22428- 500SP

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-D22428- 500SP.

Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages0 years ago