Io Audio Technologies IO-BP176050-T3MCH-2R

50FT Balanced Patch Cable, 1/4" Trs Right Angle to 1/4" Trs Right Angle, Ch Series Connectors
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-BP176050-T3MCH-2R.

Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9000

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-BP176050-T3MCH-2R.

Descriptions

Descriptions of Io Audio Technologies IO-BP176050-T3MCH-2R provided by its distributors.

50FT BALANCED PATCH CABLE, 1/4" TRS RIGHT ANGLE TO 1/4" TRS RIGHT ANGLE, CH SERIES CONNECTORS
CABLE ASSY CHROME AND GOLD 90 CONNECTOR STEREO 50ft
Io Audio Technologies IO-BP176050-TCH-2R Balanced Patch Cable, 1/4" TRS R-Angle x2, CH Series Conn., 50 Ft.
Cable, 1/4" Stereo Plug (90 Deg x2), Shielded, Black Jkt, 50FT, TCH Series | Io Audio Technologies IO-BP176050-T3MCH-2R
CABLE CHR/GOLD 90 CONN STEREO50'
Cable Assy, 1/4" Stereo Plug-Plug, 50Ft; Connector Type A:1/4" Stereo Phone Plug; Connector Type B:1/4" Stereo Phone Plug; Cable Length - Imperial:50Ft; Cable Length - Metric:15.24M; Jacket Color:Black; Product Range:Tch Series Rohs Compliant: Yes |Io Audio Technologies IO-BP176050-T3MCH-2R

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-BP176050-T3MCH-2R.

Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago