Io Audio Technologies IO-A12326-500SP

2 Core Balanced Microphone Cable With Braided Shield (23AWG), 500FT Spool
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-A12326-500SP.

Electro Sonic
Datasheet2 pages4 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-2.56%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.11.0030

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-A12326-500SP.

Descriptions

Descriptions of Io Audio Technologies IO-A12326-500SP provided by its distributors.

2 CORE BALANCED MICROPHONE CABLE WITH BRAIDED SHIELD (23AWG), 500FT SPOOL
Io Audio Technologies IO-A12326-500SP Balanced Cable w/Braided Shield, 23 AWG, 2 Core, 500 Ft., B500 Series
CABLE 2COND 23AWG BLK SHLD 500'
Shld Flex Cable, 2Cond, 23Awg, 152.4M; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:23Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Black; Jacket Material:Pvcrohs Compliant: Yes |Io Audio Technologies IO-A12326-500SP

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-A12326-500SP.

Electro Sonic
Datasheet2 pages4 years ago
Datasheet2 pages0 years ago