STMicroelectronics INEMO-M1

Smallest 9-Axis System-Onboard Of The INEMO Module Family

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins64
Technical
Evaluation KitYes
InterfaceCAN, I2C, SPI, USART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Output TypeI2C, SPI
PackagingCut Tape
Schedule B8473300002
Sensor Type3 Axis
Dimensions
Height1.2 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics INEMO-M1.

Newark
Datasheet35 pages11 years ago
STMicroelectronics
Datasheet6 pages12 years ago
element14 APAC
Datasheet35 pages11 years ago
Future Electronics
Datasheet24 pages10 years ago

Inventory History

3 month trend:
-0.53%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics INEMO-M1.

Descriptions

Descriptions of STMicroelectronics INEMO-M1 provided by its distributors.

Smallest 9-Axis System-Onboard Of The INEMO Module Family
Mems Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer Rohs Compliant: Yes |Stmicroelectronics INEMO-M1
9-AXIS MOTION SENSOR MODULE, 3.3V; MEMS Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Magnetometer; Supply Voltage Min:2.4V;
9-AXIS MOTION SENSOR MODULE, 3.3V; MEMS Module Function: Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Sensor Case Style: Module; No. of Pins: 28Pins; Gyroscope Range: ± 250°/s, ± 500°/s, ± 2000°/s; Acceleration Range: ± 2g, ± 4g, ± 8g, ± 16g; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Magnetic Field Max: 8.1G; Magnetic Field Min: 1.3G

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins64
Technical
Evaluation KitYes
InterfaceCAN, I2C, SPI, USART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Output TypeI2C, SPI
PackagingCut Tape
Schedule B8473300002
Sensor Type3 Axis
Dimensions
Height1.2 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics INEMO-M1.

Newark
Datasheet35 pages11 years ago
STMicroelectronics
Datasheet6 pages12 years ago
element14 APAC
Datasheet35 pages11 years ago
Future Electronics
Datasheet24 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant