Texas Instruments INA326EA/2K5

Precision, Low Drift, CMOS Instrumentation Amplifier 8-VSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Weight25.996513 mg
Technical
Bandwidth1 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product1 kHz
Input Bias Current2 nA
Input Offset Voltage (Vos)100 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.4 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)93.98 dB
Quiescent Current2.4 mA
Resistance10 GΩ
Schedule B8542330000
Voltage Gain80 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA326EA/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet26 pages9 years ago
element14
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Upverter
Datasheet26 pages10 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet27 pages3 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Newark
Datasheet24 pages11 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages11 years ago
Sierra IC
Datasheet21 pages20 years ago
DigiKey
Datasheet20 pages21 years ago

Inventory History

3 month trend:
-24.32%

Alternate Parts

Price @ 1000
$ 2.548
$ 3.05
$ 3.05
Stock
654,163
313,260
313,260
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
1 kHz
1 kHz
1 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
93.98 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments INA326EA/2K5 provided by its distributors.

Precision, Low Drift, CMOS Instrumentation Amplifier 8-VSSOP -40 to 85
ROHS3Compliant EAR99 INA326 Cut Tape (CT) op amp buffer circuit 3mm 3.7mA 100muV 93.98dB
Instrumentation Amplifier, 1 Func, 124uV Offset-Max, 0.001MHz Band Width, CMOS, PDSO8
SP AMP INSTR AMP SINGLE R -R I/O 5.5V 8-PIN VSSOP ROHS
INSTRUMENT AMPLIFIER, 1KHZ, 114DB, MSOP8; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 20µV; Vitesse de balayage: -; Bande passante: 1kHz; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'
Instrument Amplifier, 1Khz, 114Db, Msop8; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:20Μv; Slew Rate:-; Bandwidth:1Khz; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Amplifier Output:Rail Rohs Compliant: Yes |TEXAS INSTRUMENTS INA326EA/2K5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA326EA/2K5 .
  • INA326EA/2K5.
  • INA326EA2K5

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Weight25.996513 mg
Technical
Bandwidth1 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product1 kHz
Input Bias Current2 nA
Input Offset Voltage (Vos)100 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.4 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)93.98 dB
Quiescent Current2.4 mA
Resistance10 GΩ
Schedule B8542330000
Voltage Gain80 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA326EA/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet26 pages9 years ago
element14
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Upverter
Datasheet26 pages10 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet27 pages3 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Newark
Datasheet24 pages11 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages11 years ago
Sierra IC
Datasheet21 pages20 years ago
DigiKey
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago