Texas Instruments INA322EA/2K5

Micropower Single-Supply CMOS Instrumentation Amplifier 8-VSSOP -55 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
INA322EA/2K5 5,000 Buy Now »
USD
1.89
Verical 2
INA322EA/2K5 10,000 Buy Now »
USD
1.50
INA322EA/2K5 5,000 Buy Now »
USD
2.09
Rochester Electronics
INA322EA/2K5 116,855 Buy Now »
USD
1.77 1.77 1.58 1.44 1.44
Newark
74C9872 0 ··
USD
1.49 1.49 1.49 1.49 1.07
Chip One Stop Global
C1S746200105933 10,001 Buy Now »
USD
1.09
Avnet
INA322EA/2K5 0 ··
USD
1.34
Digi-Key
INA322EA/2K5-ND 0 ··
USD
1.07
Avnet Europe
INA322EA/2K5 0 ··
USD
1.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
INA322EA2K5 3,605 ··
Ewing Components
INA322EA/2K5 8,326 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
INA322EA/2K5 Contact ··

Descriptions

SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
Chip One Stop Global
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
Avnet Europe
Micropower Single-Supply CMOS Instrumentation Amplifier 8-VSSOP -55 to 125
Texas Instruments
IC OPAMP INSTR 500KHZ RRO 8VSSOP
Digi-Key
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
Avnet
Instrumentation Amplifier IC; Gain Max, V/V:1000; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Common Mode Ratio:60 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark

Technical Specifications

Supply Current 40 µA
Lead-Free Status Lead Free
RoHS Compliant
Number of Circuits 1
Lifecycle Status Active
Number of Channels 1
Slew Rate 40 mV/μs
Mounting Type Surface Mount
Number of Pins 8
Quiescent Current 40 µA
Packaging Tape
Case / Package / Footprint VSSOP
Bandwidth 500 kHz

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 8 years ago
Datasheet 21 pages 5 years ago
Technical Drawing 2 pages 10 years ago
Newark
Datasheet 22 pages 2 years ago
iiiC
Datasheet 21 pages 4 years ago
Digi-Key
Datasheet 17 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI INA322EA/2K5
TEXAS INA322EA/2K5
TEXAS INST INA322EA/2K5
TEXAS INSTR INA322EA/2K5
TEXAS INSTRUMENT INA322EA/2K5
TEXAS INS INA322EA/2K5
TEXAS INSTRUMENTS INC INA322EA/2K5
TEX INA322EA/2K5
TEXAS INSTRUMEN INA322EA/2K5
TEXAS INSTRU INA322EA/2K5
TI/NS INA322EA/2K5
TEXINS INA322EA/2K5
TEXAS INSTRUMENTS INCORPORATED INA322EA/2K5
TEXASIN INA322EA/2K5
Texas Instruments (TI) INA322EA/2K5
TEAXS INA322EA/2K5
TEXAS INTRUMENTS INA322EA/2K5
TEXAS INSTRUM INA322EA/2K5
TEXAS INSRUMENT INA322EA/2K5
TEXAS IST INA322EA/2K5
TI-PB INA322EA/2K5
Texas Instruments Rfid Systems INA322EA/2K5
TEXINST INA322EA/2K5
TEXAS INSRUMENTS INA322EA/2K5
TEXAS INTRUMENT INA322EA/2K5
Texas Instr. INA322EA/2K5
Texas Instruments Inc. INA322EA/2K5

Search for other parts like INA322 »