Texas Instruments INA230AIRGTT

36-V, 16-bit, I²C output current, voltage and power monitor with alert 16-VQFN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins16
Weight50.008559 mg
Technical
Accuracy0.5 %
Bandwidth7 kHz
Common Mode Rejection Ratio100 dB
FeaturesI²C
Gain Bandwidth Product7 kHz
Input Bias Current10 µA
Input Offset Voltage (Vos)50 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current420 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current330 µA
Number of Amplifiers1
Operating Supply Current420 µA
Output Current10 mA
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA230AIRGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet35 pages9 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet35 pages11 years ago
Datasheet37 pages6 years ago
Datasheet35 pages10 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Arrow.cn
Datasheet34 pages8 years ago
Arrow Electronics
Datasheet35 pages11 years ago

Inventory History

3 month trend:
-1.44%

Alternate Parts

Price @ 1000
$ 1.69
$ 1.33
$ 1.33
Stock
369,335
662,098
662,098
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
7 kHz
7 kHz
7 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
420 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments INA230AIRGTT provided by its distributors.

36-V, 16-bit, I²C output current, voltage and power monitor with alert 16-VQFN -40 to 125
CURRENT SHUNT MONITOR, 0-28VSENSE, 16QFN; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 10µA; Type de boîtier d'amplificateur: QFN; Nombre de broches: 16Broche(s); Température d'utilisation min: -4
Current Shunt Monitor, 0-28Vsense, 16Qfn; No. Of Amplifiers:1 Amplifier; Input Bias Current:10Μa; Amplifier Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:7Khz; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA230AIRGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA230AIRGTT .

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins16
Weight50.008559 mg
Technical
Accuracy0.5 %
Bandwidth7 kHz
Common Mode Rejection Ratio100 dB
FeaturesI²C
Gain Bandwidth Product7 kHz
Input Bias Current10 µA
Input Offset Voltage (Vos)50 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current420 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current330 µA
Number of Amplifiers1
Operating Supply Current420 µA
Output Current10 mA
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA230AIRGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet35 pages9 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet35 pages11 years ago
Datasheet37 pages6 years ago
Datasheet35 pages10 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Arrow.cn
Datasheet34 pages8 years ago
Arrow Electronics
Datasheet35 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago