Texas Instruments INA225AIDGKT

36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Bandwidth250 kHz
Common Mode Rejection Ratio105 dB
Gain Bandwidth Product250 kHz
Input Bias Current72 µA
Input Offset Voltage (Vos)75 µV
Max Input Voltage36 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current300 µA
Number of Amplifiers1
Number of Channels1
PackagingCut Tape (CT)
Quiescent Current350 µA
Schedule B8542330000
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA225AIDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages10 years ago
Datasheet7 pages10 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet33 pages7 years ago
Newark
Datasheet33 pages10 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago
Arrow.cn
Datasheet34 pages7 years ago

Inventory History

3 month trend:
-33.96%

Alternate Parts

Price @ 1000
$ 1.39
$ 1.101
$ 1.101
Stock
675,000
700,107
700,107
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
250 kHz
-
-
Input Offset Voltage (Vos)
75 µV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
105 dB
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
36 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments INA225AIDGKT provided by its distributors.

36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125
SP Amp Current Sense Amp Single 36V Automotive 8-Pin VSSOP T/R
Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO8
Current Sense Amp, 250Khz, Vssop-8; No. Of Amplifiers:1 Amplifier; Input Bias Current:72Μa; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:250Khz; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA225AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Bandwidth250 kHz
Common Mode Rejection Ratio105 dB
Gain Bandwidth Product250 kHz
Input Bias Current72 µA
Input Offset Voltage (Vos)75 µV
Max Input Voltage36 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current300 µA
Number of Amplifiers1
Number of Channels1
PackagingCut Tape (CT)
Quiescent Current350 µA
Schedule B8542330000
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA225AIDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages10 years ago
Datasheet7 pages10 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet33 pages7 years ago
Newark
Datasheet33 pages10 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago
Arrow.cn
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago