Texas Instruments INA219BID

26-V 12-bit I2C output digital power monitor 8-SOIC -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy0.5 %
Common Mode Rejection Ratio100 dB
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Output Current10 mA
Quiescent Current700 µA
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA219BID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
LCSC
Datasheet39 pages2 years ago
Upverter
Datasheet37 pages6 years ago
Datasheet40 pages10 years ago
TME
Datasheet37 pages7 years ago
Arrow Electronics
Datasheet40 pages12 years ago

Inventory History

3 month trend:
-43.81%

Alternate Parts

Price @ 1000
$ 2.01
$ 1.273
$ 1.273
Stock
164,646
713,016
713,016
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA219BID.

Related Parts

Descriptions

Descriptions of Texas Instruments INA219BID provided by its distributors.

26-V 12-bit I2C output digital power monitor 8-SOIC -40 to 125
Zero Drift, Bidirectional Current/Power Monitor With I2C Interface
Current Monitor Regulator High-Side 10mA 8-SOIC
Power Supply Support Circuit, Fixed, 2 Channel, +2V, PDSO8
Current-Shunt Monitor 8-Pin SOIC Tube
IC MONITOR PWR/CURR BIDIR 8SOIC
INA219 26V, BI-DIRECTIONAL, HIGH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy0.5 %
Common Mode Rejection Ratio100 dB
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Output Current10 mA
Quiescent Current700 µA
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA219BID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
LCSC
Datasheet39 pages2 years ago
Upverter
Datasheet37 pages6 years ago
Datasheet40 pages10 years ago
TME
Datasheet37 pages7 years ago
Arrow Electronics
Datasheet40 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago