Texas Instruments INA219AIDCNR

26-V 12-bit I2C output digital power monitor 8-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins8
Weight40.001177 mg
Technical
Accuracy1 %
Ambient Temperature Range High85 °C
Bandwidth3.4 MHz
Common Mode Rejection Ratio100 dB
FeaturesI²C
Input Offset Voltage (Vos)100 µV
Max Input Voltage26 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current5 mA
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current700 µA
Number of Amplifiers1
Number of Outputs1
Operating Supply Current1 mA
Output Current10 mA
Output Current per Channel10 mA
Output TypeDigital
PackagingCut Tape
Quiescent Current700 µA
Schedule B8542330000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.1 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA219AIDCNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages14 years ago
Future Electronics
Datasheet40 pages12 years ago
Upverter
Datasheet37 pages6 years ago
element14 APAC
Datasheet40 pages10 years ago
Datasheet37 pages8 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
LCSC
Datasheet39 pages2 years ago
Arrow.cn
Datasheet38 pages7 years ago
iiiC
Datasheet40 pages11 years ago

Inventory History

3 month trend:
-2.06%

Alternate Parts

Price @ 1000
$ 1.23
$ 1.335
$ 1.23
$ 1.42
Stock
2,465,018
2,489,189
2,356,528
1,602,259
Authorized Distributors
3
4
1
1
Case/Package
SOT-23
SOT-23
SOT-23-8
SOT-23
Number of Pins
8
8
8
8
Number of Circuits
-
-
-
-
Slew Rate
-
-
-
-
Gain Bandwidth Product
-
-
-
-
Input Offset Voltage (Vos)
100 µV
100 µV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
100 dB
Min Supply Voltage
3 V
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA219AIDCNR.

Related Parts

Descriptions

Descriptions of Texas Instruments INA219AIDCNR provided by its distributors.

26-V 12-bit I2C output digital power monitor 8-SOT-23 -40 to 125
Current Mode PWM Controller 0V to 30V 200mA 8-Pin PDIP Tube
TEXAS INSTRUMENTS INA219AIDCNR. CURRENT/POWER MONITOR, SOT-23-8
Power Supply Support Circuit, Fixed, 2 Channel, +2V, PDSO8
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
SOT-23-8 Current-Sensing Amplifiers ROHS
Current-Shunt Monitor 8-Pin SOT-23 T/R
Monitor 3V to 5.5V 8-Pin SOT-23 T/R
CURRENT / POWER MONITOR, 120DB, 8SOT23; No. of Amplifiers: 1 Amplifier; Input Bias Current: 20µA; Amplifier Case Style: SOT-23; No. of Pins: 8Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Bandwidth: 3.4MHz; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Input Offset Voltage: 10µV; CMRR: 120dB; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 1Amplifiers; Supply Current: 700µA; Supply Voltage Range: 3V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA219AIDCNR .
  • INA219AIDCNR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins8
Weight40.001177 mg
Technical
Accuracy1 %
Ambient Temperature Range High85 °C
Bandwidth3.4 MHz
Common Mode Rejection Ratio100 dB
FeaturesI²C
Input Offset Voltage (Vos)100 µV
Max Input Voltage26 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current5 mA
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current700 µA
Number of Amplifiers1
Number of Outputs1
Operating Supply Current1 mA
Output Current10 mA
Output Current per Channel10 mA
Output TypeDigital
PackagingCut Tape
Quiescent Current700 µA
Schedule B8542330000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.1 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA219AIDCNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages14 years ago
Future Electronics
Datasheet40 pages12 years ago
Upverter
Datasheet37 pages6 years ago
element14 APAC
Datasheet40 pages10 years ago
Datasheet37 pages8 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
LCSC
Datasheet39 pages2 years ago
Arrow.cn
Datasheet38 pages7 years ago
iiiC
Datasheet40 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago