Texas Instruments INA213AIDCKT

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.494758 mg
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Bandwidth14 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product14 kHz
Input Bias Current35 µA
Input Offset Voltage (Vos)100 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current65 µA
Number of Amplifiers1
Number of Channels1
Number of Elements1
Operating Supply Current115 µA
Operating Supply Voltage24 V
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate0.04 V/µs
TerminationSMD/SMT
Voltage Gain33.98 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA213AIDCKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet29 pages10 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages11 years ago
Datasheet23 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet44 pages6 years ago
Datasheet37 pages8 years ago
Datasheet37 pages9 years ago
Farnell
Datasheet37 pages7 years ago
Datasheet37 pages9 years ago
Datasheet29 pages10 years ago
Datasheet24 pages11 years ago
Datasheet23 pages12 years ago
Upverter
Datasheet29 pages10 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
Arrow.cn
Datasheet43 pages7 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet37 pages8 years ago
iiiC
Datasheet29 pages11 years ago

Inventory History

3 month trend:
+38.46%

Alternate Parts

Price @ 1000
$ 0.755
$ 0.324
$ 0.438
Stock
1,099,971
8,656,188
1,102,551
Authorized Distributors
3
5
3
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
0.04 V/µs
-
-
Gain Bandwidth Product
14 kHz
14 kHz
-
Input Offset Voltage (Vos)
100 µV
5 µV
100 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
115 µA
115 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments INA213AIDCKT provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
ROHS3Compliant EAR99 INA213 Tape & Reel (TR) op amp buffer circuit 2mm 28muA 100muV 140dB
Operational Amplifier, 1 Func, 100uV Offset-Max, PDSO6
Ic, Curr Shunt Mon 50V/Vsc70-6; No. Of Amplifiers:1 Amplifier; Input Bias Current:35Μa; Amplifier Case Style:Sc-70; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:14Khz; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS INA213AIDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA213AIDCKT .
  • INA213AIDCKT.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.494758 mg
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Bandwidth14 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product14 kHz
Input Bias Current35 µA
Input Offset Voltage (Vos)100 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current65 µA
Number of Amplifiers1
Number of Channels1
Number of Elements1
Operating Supply Current115 µA
Operating Supply Voltage24 V
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate0.04 V/µs
TerminationSMD/SMT
Voltage Gain33.98 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA213AIDCKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet29 pages10 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages11 years ago
Datasheet23 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet44 pages6 years ago
Datasheet37 pages8 years ago
Datasheet37 pages9 years ago
Farnell
Datasheet37 pages7 years ago
Datasheet37 pages9 years ago
Datasheet29 pages10 years ago
Datasheet24 pages11 years ago
Datasheet23 pages12 years ago
Upverter
Datasheet29 pages10 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
Arrow.cn
Datasheet43 pages7 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet37 pages8 years ago
iiiC
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago