Texas Instruments INA202AIDGKR

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-VSSOP -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight26.506804 mg
Technical
Accuracy3.5 %
Bandwidth200 kHz
Common Mode Rejection Ratio100 dB
Input Bias Current16 µA
Input Offset Voltage (Vos)2.5 mV
Max Operating Temperature125 °C
Max Supply Current5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.35 mA
Number of Amplifiers2
Operating Supply Current1.85 mA
PackagingCut Tape
Schedule B8542390000
Slew Rate1 V/µs
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA202AIDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet22 pages16 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet35 pages6 years ago
Datasheet27 pages10 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Farnell
Datasheet26 pages12 years ago
DigiKey
Datasheet22 pages16 years ago

Inventory History

3 month trend:
-22.89%

Alternate Parts

Price @ 1000
$ 1.584
$ 2
$ 2
Stock
799,263
626,018
626,018
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.85 mA
1.85 mA
1.85 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments INA202AIDGKR provided by its distributors.

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-VSSOP -40 to 125
IC, CURRENT SENSING VCM; Nbre d'amplificateurs: 2 amplificateurs; Courant de polarisation d'entrée: 16µA; Type de boîtier d'amplificateur: MSOP; Nombre de broches: 8Broche(s); Température d'utilisation min: -55°C; Température
Ic, Current Sensing Vcm; No. Of Amplifiers:2 Amplifier; Input Bias Current:16Μa; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Bandwidth:200Khz; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS INA202AIDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA202AIDGKR .
  • INA202AIDGKR.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight26.506804 mg
Technical
Accuracy3.5 %
Bandwidth200 kHz
Common Mode Rejection Ratio100 dB
Input Bias Current16 µA
Input Offset Voltage (Vos)2.5 mV
Max Operating Temperature125 °C
Max Supply Current5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.35 mA
Number of Amplifiers2
Operating Supply Current1.85 mA
PackagingCut Tape
Schedule B8542390000
Slew Rate1 V/µs
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA202AIDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet22 pages16 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet35 pages6 years ago
Datasheet27 pages10 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Farnell
Datasheet26 pages12 years ago
DigiKey
Datasheet22 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago