Texas Instruments INA194A-Q1

Automotive Catalog Current Shunt Monitors -16-V to +80-V Common-Mode Range
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA194A-Q1.

Texas Instruments
Datasheet17 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA194A-Q1.

Descriptions

Descriptions of Texas Instruments INA194A-Q1 provided by its distributors.

Automotive Catalog Current Shunt Monitors -16-V to +80-V Common-Mode Range
The INA193A-INA198A family of current shunt monitors with voltage output can sense drops across shunts at common-mode voltages from -16 V to +80 V, independent of the INA19xA supply voltage. They are available with three output voltage scales: 20 V/V, 50 V/V, and 100 V/V. The 500-kHz bandwidth simplifies use in current control loops. The INA193A-INA195A provide identical functions but alternative pin configurations to the INA196A-INA198A, respectively. The INA193A-INA198A operate from a single 2.7-V to 18-V supply. They are specified over the extended operating temperature range (-40C to 125C), and are offered in a space-saving SOT-23 package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA194A-Q1.

Texas Instruments
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago