Texas Instruments INA159AIDGKR

High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
INA159AIDGKR**MULT1 2,496 Buy Now »
USD
3.53 3.21 2.77 2.37 2.37
Verical
INA159AIDGKR 2,500 Buy Now »
USD
3.21 2.77 2.37 2.37
Mouser
595-INA159AIDGKR 1,922 Buy Now »
USD
1.91
Newark
63K5526 0 ··
USD
1.92
Avnet
INA159AIDGKR 0 ··
USD
2.40
Digi-Key 3
296-44562-1-ND 0 ··
USD
4.18 3.75 3.08 1.91 1.91
296-44562-6-ND 0 ··
USD
4.18 3.75 3.08 1.91 1.91
296-44562-2-ND 0 ··
USD
1.91
Avnet Europe
INA159AIDGKR 0 ··
USD
2.24
Avnet Asia
INA159AIDGKR 0 ··
USD
2.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
INA159AIDGKR 12,000 Send RFQ »
Abacus Technologies
INA159AIDGKR 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
INA159AIDGKR Contact ··
Touchstone Systems
INA159AIDGKR Contact Send RFQ »
XS Micro
INA159AIDGKR Contact ··

Descriptions

IC OPAMP DIFF 1.5MHZ 8VSSOP
Digi-Key
SP Amp DIFF AMP Single R-R I/P 5.5V 8-Pin VSSOP T/R
Avnet Europe
SP Amp DIFF AMP Single R-R I/P 5.5V 8-Pin VSSOP T/R
Avnet
Instrumentation Amplifier IC; Gain Max, V/V:0.2; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Common Mode Ratio:86 dB ;RoHS Compliant: Yes
Newark
SP Amp DIFF AMP Single R-R I/P 5.5V 8-Pin VSSOP T/R
Avnet Asia
SP Amp DIFF AMP Single R-R I/P 5.5V 8-Pin VSSOP T/R
Verical
High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125
Texas Instruments

Technical Specifications

Lead-Free Status Lead Free
Case / Package / Footprint VSSOP
Number of Channels 2
Number of Pins 8
Packaging Tape
Bandwidth 1.5 MHz
Slew Rate 15 V/μs
RoHS Compliant
Lifecycle Status Active
Supply Current 1.1 mA
Quiescent Current 1.1 mA

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 3 years ago
Technical Drawing 2 pages 10 years ago
Datasheet 16 pages 8 years ago
Datasheet 16 pages 8 years ago
Newark
Datasheet 17 pages 4 years ago
Jameco
Datasheet 15 pages 9 years ago
Digi-Key
Datasheet 16 pages 9 years ago
iiiC
Datasheet 17 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Alternate Names

TI INA159AIDGKR
TEXAS INA159AIDGKR
TEXAS INST INA159AIDGKR
TEXAS INSTR INA159AIDGKR
TEXAS INSTRUMENT INA159AIDGKR
TEXAS INS INA159AIDGKR
TEXAS INSTRUMENTS INC INA159AIDGKR
TEX INA159AIDGKR
TEXAS INSTRUMEN INA159AIDGKR
TEXAS INSTRU INA159AIDGKR
TI/NS INA159AIDGKR
TEXINS INA159AIDGKR
TEXAS INSTRUMENTS INCORPORATED INA159AIDGKR
TEXASIN INA159AIDGKR
Texas Instruments (TI) INA159AIDGKR
TEAXS INA159AIDGKR
TEXAS INTRUMENTS INA159AIDGKR
TEXAS INSTRUM INA159AIDGKR
TEXAS INSRUMENT INA159AIDGKR
TEXAS IST INA159AIDGKR
TI-PB INA159AIDGKR
Texas Instruments Rfid Systems INA159AIDGKR
TEXINST INA159AIDGKR
TEXAS INSRUMENTS INA159AIDGKR
TEXAS INTRUMENT INA159AIDGKR
Texas Instr. INA159AIDGKR
Texas Instruments Inc. INA159AIDGKR

Search for other parts like INA159 »