Texas Instruments INA155UA

SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth550 kHz
Bandwidth550 kHz
Common Mode Rejection Ratio80 dB
Gain50 dB
Gain Bandwidth Product550 kHz
Input Bias Current10 pA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2.1 mA
Number of Amplifiers2
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current1.7 mA
Output Current per Channel50 mA
Power Supply Rejection Ratio (PSRR)86.02 dB
Quiescent Current1.7 mA
Resistance10 TΩ
Schedule B8542330000
Slew Rate6.5 V/µs
Voltage Gain33.98 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA155UA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet16 pages9 years ago
Newark
Datasheet16 pages10 years ago
Datasheet14 pages24 years ago
Datasheet16 pages9 years ago
LCSC
Datasheet17 pages1 year ago
iiiC
Datasheet16 pages11 years ago
TME
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Farnell
Datasheet14 pages24 years ago

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 1.74
$ 1.016
$ 1.016
Stock
654,273
365,878
365,878
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
6.5 V/µs
6.5 V/µs
6.5 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
550 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA155UA.

Related Parts

Descriptions

Descriptions of Texas Instruments INA155UA provided by its distributors.

SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin SOIC Tube
INSTRUMENTATION AMPLIFIER 1000 uV OFFSET-MAX 0.55 MHz BAND WIDTH DSO8
5.5-V single-Supply, 550-KHz (G=10), 6.5-V/µs slew rate, 1-mV offset, RRO, CMOS instrumentation a 8-SOIC
TEXAS INSTRUMENTS INA155UA.. INSTRUMENT AMPLIFIER, 550KHZ, 90DB, SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA155UA .
  • INA155UA.
  • INA155UA..

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth550 kHz
Bandwidth550 kHz
Common Mode Rejection Ratio80 dB
Gain50 dB
Gain Bandwidth Product550 kHz
Input Bias Current10 pA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2.1 mA
Number of Amplifiers2
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current1.7 mA
Output Current per Channel50 mA
Power Supply Rejection Ratio (PSRR)86.02 dB
Quiescent Current1.7 mA
Resistance10 TΩ
Schedule B8542330000
Slew Rate6.5 V/µs
Voltage Gain33.98 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA155UA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet16 pages9 years ago
Newark
Datasheet16 pages10 years ago
Datasheet14 pages24 years ago
Datasheet16 pages9 years ago
LCSC
Datasheet17 pages1 year ago
iiiC
Datasheet16 pages11 years ago
TME
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Farnell
Datasheet14 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago