Texas Instruments INA152EA/250

SP Amp DIFF AMP Single R-R O/P ±10V/20V 8-Pin VSSOP T/R

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-27986-1-ND 1,967 Buy Now »
USD
3.32 2.98 2.44 2.44 2.44
296-27986-6-ND 1,967 Buy Now »
USD
3.32 2.98 2.44 2.44 2.44
296-27986-2-ND 1,750 Buy Now »
USD
2.02 1.52
Arrow
INA152EA/250**MULT1 122 Buy Now »
USD
2.80 2.53 2.22 2.22 2.22
Avnet
INA152EA/250 0 ··
USD
1.90 1.74
Verical
INA152EA/250 122 Buy Now »
USD
2.53 2.22 2.22 2.22
Newark
97K1928 228 Buy Now »
USD
3.17 2.85 2.34 2.34 2.34
Chip One Stop Japan
C1S746202141267 122 Buy Now »
JPY
353.00 307.00 220.00 220.00 220.00
Mouser
595-INA152EA/250 278 Buy Now »
USD
3.21 2.89 2.36 1.51 1.51
Farnell 2
1206903 228 Buy Now »
GBP
2.40 1.91 1.56 1.46 1.46
2435758 0 ··
GBP
1.20 1.17
element14 APAC 2
1206903 228 Buy Now »
SGD
5.20 4.68 3.82 2.45 2.45
2435758 0 ··
SGD
2.60 2.44
Avnet Europe
INA152EA/250 0 ··
EUR
1.85 1.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
INA152EA/250 171 Buy Now »
USD
5.82 2.91 2.72 2.72 2.72
STLAA.com
INA152EA250 300 ··
4 Star Electronics
INA152EA/250 214 Send RFQ »
Abacus Technologies
INA152EA250 3,182 ··
RS Components
6604831 5 Buy Now »
CNY
13.25 12.98 12.73 12.73 12.73
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
INA152EA/250 Contact ··
Touchstone Systems
INA152EA/250 Contact Send RFQ »
SemiconductorPLUS
INA152EA/250 Contact ··
TransparentC
INA152EA/250 Contact ··
XS Micro
INA152EA/250 Contact ··

Descriptions

Differential Amp IC; No. of Amplifiers:1; Bandwidth:800kHz; Slew Rate:0.4V/µs; Offset Voltage:1500µV; Gain Max, V/V:1; Supply Voltage Min:2.7V; Supply Voltage Max:20V; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: Yes
Newark
IC, AMP DIFF, SMD, VSSOP8, 152; No. of Amplifiers:1; Input Offset Voltage:1.5mV; Gain dB Max:1dB; Bandwidth:800kHz; Slew Rate:0.4V/µs; Supply Voltage Range:± 1.35V to ± 10V; Supply Current:500µA; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Single Supply; Base Number:152; IC Generic Number:152; Input Offset Voltage Max:1500µV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:VSSOP; Slew Rate:0.4V/µs; Supply Voltage + Nom:10V; Supply Voltage Max:20V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC
SP Amp DIFF AMP Single R-R O/P ±10V/20V 8-Pin VSSOP T/R
Verical
SP Amp DIFF AMP Single R-R O/P 10V/20V 8-Pin VSSOP T/R
Chip One Stop Japan
SP Amp DIFF AMP Single R-R O/P ±10V/20V 8-Pin VSSOP T/R
Avnet
AMP DIFF, SMD, VSSOP8, 152; No. of Amplifiers:1; Bandwidth:800kHz; Slew Rate:0.4V/µs; Voltage, Input Offset Max:1500µV; Max Gain:1; Voltage, Supply Min:2.7V; Voltage, Supply Max:20V; Case Style:VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Differential; Base Number:152; IC Generic Number:152; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:10V
Farnell
SP Diff Amp Single R-R O/P 10V/20V
RS Components
Single-Supply Difference Amplifier 8-VSSOP -40 to 85
Texas Instruments
IC OPAMP DIFF 800KHZ 8VSSOP
Digi-Key

Technical Specifications

Quiescent Current 500 µA
Bandwidth 800 kHz
Number of Pins 8
Lead-Free Status Lead Free
Supply Current 500 µA
Supply Voltage (DC) 10 V
Packaging Tape & Reel (TR) Cut Tape (CT)
Slew Rate 400 mV/μs
RoHS Compliant
Number of Channels 2
REACH SVHC Compliance No SVHC
Case / Package / Footprint VSSOP
Lifecycle Status Active
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 5 years ago
Technical Drawing 2 pages 10 years ago
Datasheet 17 pages 8 years ago
Digi-Key
Datasheet 15 pages 15 years ago
Newark
Datasheet 18 pages 2 years ago
Datasheet 18 pages 2 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI INA152EA/250
TEXAS INA152EA/250
TEXAS INST INA152EA/250
TEXAS INSTR INA152EA/250
TEXAS INSTRUMENT INA152EA/250
TEXAS INS INA152EA/250
TEXAS INSTRUMENTS INC INA152EA/250
TEX INA152EA/250
TEXAS INSTRUMEN INA152EA/250
TEXAS INSTRU INA152EA/250
TI/NS INA152EA/250
TEXINS INA152EA/250
TEXAS INSTRUMENTS INCORPORATED INA152EA/250
TEXASIN INA152EA/250
Texas Instruments (TI) INA152EA/250
TEAXS INA152EA/250
TEXAS INTRUMENTS INA152EA/250
TEXAS INSTRUM INA152EA/250
TEXAS INSRUMENT INA152EA/250
TEXAS IST INA152EA/250
TI-PB INA152EA/250
Texas Instruments Rfid Systems INA152EA/250
TEXINST INA152EA/250
TEXAS INSRUMENTS INA152EA/250
TEXAS INTRUMENT INA152EA/250
Texas Instr. INA152EA/250
Texas Instruments Inc. INA152EA/250

Search for other parts like INA152 »