Texas Instruments INA149AID

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth500 kHz
Bandwidth500 kHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product500 kHz
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Input Voltage300 V
Max Operating Temperature125 °C
Max Supply Current1.1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current810 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current810 µA
Output Current per Channel25 mA
Quiescent Current810 µA
Resistance800 kΩ
Schedule B8542330000
Slew Rate5 V/µs
Voltage Gain0 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA149AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet26 pages11 years ago
Datasheet25 pages12 years ago
Arrow.cn
Datasheet26 pages10 years ago

Inventory History

3 month trend:
+12.79%

Alternate Parts

Price @ 1000
$ 4.536
$ 3.2
Stock
706,238
763,543
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
500 kHz
-
Input Offset Voltage (Vos)
1 mV
350 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
810 µA
810 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments INA149AID provided by its distributors.

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
High Common Mode Voltage Difference Amplifier 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO8
Amp, Diff, 500Khz, Cmrr +/-275V, 8Soic; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:1Mv; Gain Db Max:-; Bandwidth:500Khz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Amplifier Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA149AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA149AID .
  • INA149AID.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth500 kHz
Bandwidth500 kHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product500 kHz
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Input Voltage300 V
Max Operating Temperature125 °C
Max Supply Current1.1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current810 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current810 µA
Output Current per Channel25 mA
Quiescent Current810 µA
Resistance800 kΩ
Schedule B8542330000
Slew Rate5 V/µs
Voltage Gain0 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA149AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet26 pages11 years ago
Datasheet25 pages12 years ago
Arrow.cn
Datasheet26 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago