Texas Instruments INA128UA

Precision, 130-dB CMRR, 700-?A, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
INA128UA 1,970 Buy Now »
USD
7.95 7.18 5.73 5.73 5.73
Digi-Key
INA128UA-ND 1,921 Buy Now »
USD
8.38 7.57 6.27 4.75 4.40
TI store
INA128UA 2,227 Buy Now »
USD
8.80 7.92 6.51 4.89 4.89
Arrow
INA128UA 176 Buy Now »
USD
5.28 5.00 4.60 4.23 4.19
Verical 2
INA128UA 176 Buy Now »
USD
4.53 4.29 4.23 4.23
INA128UA 75 Buy Now »
USD
5.51 5.51 5.51
Newark
35C1730 377 Buy Now »
USD
8.38 7.57 6.27 4.40 4.40
Mouser
595-INA128UA 1,114 Buy Now »
USD
8.37 7.56 6.26 4.73 4.73
Rochester Electronics
INA128UA 1,739 Buy Now »
USD
6.37 6.37 5.67 5.18 5.18
Chip One Stop Global
C1S746201395357 89 Buy Now »
JPY
1100.00 780.00 747.00 747.00 747.00
Farnell
8466890 0 ··
GBP
2.96 2.47 2.08 2.08 2.08
element14 APAC
4541698 609 Buy Now »
SGD
13.54 12.23 10.13 7.65 7.04
Avnet Europe
INA128UA 0 ··
EUR
5.69 4.47 4.47
Avnet Asia
INA128UA 75 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
INA128UA 254 Buy Now »
USD
7.68 3.84 3.58 3.33 3.33
Component Electronics
INA128UA 3 ··
STLAA.com
INA128UA 2,520 ··
Abacus Technologies
INA128UA 3,333 ··
4 Star Electronics
INA128UA 316 Send RFQ »
SIE
INA128UA 635 ··
GreenTree Electronics
INA128UA 316 Send RFQ »
Schukat
INA128UA 1,262 Buy Now »
EUR
6.20 3.20 2.60 2.60 2.60
Distrelec
INA128UA 89 Buy Now »
EUR
7.58 6.08 5.70 5.70 5.70
TME
INA128UA 69 Buy Now »
USD
4.48 3.76 3.29 3.29 3.29
Wuhan P&S
INA128UA 15 Buy Now »
USD
3.77 3.77 3.77 3.77 3.77
RS Components 2
4616536 189 Buy Now »
GBP
6.99 6.32 5.24 4.93 4.93
1003847 375 Buy Now »
GBP
3.49 3.42 3.42
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
INA128UA Contact ··
USD
7.22 7.22 7.22
Bristol Electronics
INA128UA Contact Buy Now »
North Star Micro
INA128UA Contact ··
Summit Electronics
INA128UA Contact Send RFQ »
Chip 1 Exchange
INA128UA Contact ··
Touchstone Systems
INA128UA Contact Send RFQ »
TransparentC
INA128UA Contact ··
XS Micro
INA128UA Contact ··

Descriptions

Instr-Amp G:1-10000 >110dB SO8
Schukat
Instrumentation Amplifier [Texas Instruments] INA128UA Instrumentation Amplifier
Distrelec
IC, AMP INSTRUMENTATION, SOIC8, 128
Farnell
Precision, 130-dB CMRR, 700-?A, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125
Texas Instruments
SP Amp INSTR Amp Single ???}18V 8-Pin SOIC Tube
Chip One Stop Global
SP Amp INSTR Amp Single ??18V 8-Pin SOIC Tube
Verical
Instrumentation Amplifier IC; No. of Amplifiers:1; Gain Bandwidth -3db:1.3MHz; Gain Max, V/V:10000; Amplifier Output:Single Ended; Supply Voltage Min:2.25V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
Newark
IC OPAMP INSTR 1.3MHZ SGL 8SOIC - INA128UA
iiiC
Instrumentation amplifier INA128UA SO8
RS Components
Precision,Low Power Instrumentation AMP
Wuhan P&S
IC OPAMP INSTR 1.3MHZ 8SOIC
Digi-Key
SP Amp INSTR Amp Single ±18V 8-Pin SOIC Tube
Avnet
Operational amplifier; 1.3MHz; 2.25÷18VDC; Channels:1; SO8
TME
IC, SM AMP INSTRUMENTATION
element14 APAC
SP Amp INSTR Amp Single ±18V 8-Pin SOIC Tube
Avnet Asia

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Tube
Bandwidth 1.3 MHz
Number of Circuits 1
Lifecycle Status Active
Supply Current 700 µA
Mounting Type Surface Mount
Supply Voltage (DC) 15 V
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
RoHS Compliant
Number of Pins 8
Slew Rate 4 V/μs
Gain 10 kdB
Quiescent Current 700 µA
Number of Channels 1

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 5 years ago
Datasheet 15 pages 8 years ago
Datasheet 20 pages 1 year ago
Technical Drawing 2 pages 5 years ago
Datasheet 17 pages 5 years ago
Datasheet 18 pages 8 years ago
Newark
Datasheet 29 pages 10 months ago
Datasheet 20 pages 2 years ago
Factory Futures
Datasheet 20 pages 4 years ago
element14
Datasheet 18 pages 6 years ago
Datasheet 18 pages 6 years ago
Datasheet 18 pages 7 years ago
Datasheet 18 pages 6 years ago
Digi-Key
Datasheet 16 pages 11 years ago
Jameco
Datasheet 19 pages 8 years ago
iiiC
Datasheet 20 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI INA128UA
TEXAS INA128UA
TEXAS INST INA128UA
TEXAS INSTR INA128UA
TEXAS INSTRUMENT INA128UA
TEXAS INS INA128UA
TEXAS INSTRUMENTS INC INA128UA
TEX INA128UA
TEXAS INSTRUMEN INA128UA
TEXAS INSTRU INA128UA
TI/NS INA128UA
TEXINS INA128UA
TEXAS INSTRUMENTS INCORPORATED INA128UA
TEXASIN INA128UA
Texas Instruments (TI) INA128UA
TEAXS INA128UA
TEXAS INTRUMENTS INA128UA
TEXAS INSTRUM INA128UA
TEXAS INSRUMENT INA128UA
TEXAS IST INA128UA
TI-PB INA128UA
Texas Instruments Rfid Systems INA128UA
TEXINST INA128UA
TEXAS INSRUMENTS INA128UA
TEXAS INTRUMENT INA128UA
Texas Instr. INA128UA
Texas Instruments Inc. INA128UA

Search for other parts like INA128 »