Texas Instruments INA128PA

Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight528.605208 mg
Technical
-3db Bandwidth1.3 MHz
Bandwidth1.3 MHz
Common Mode Rejection Ratio110 dB
Dual Supply Voltage15 V
Gain10000 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)25 µV
Input Voltage Noise Density8 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current700 µA
Number of Amplifiers3
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current700 µA
Output Current per Channel15 mA
Quiescent Current700 µA
Resistance100 GΩ
Schedule B8542330000
Slew Rate4 V/µs
Voltage Gain80 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA128PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages8 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
Datasheet15 pages16 years ago
element14
Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
Datasheet18 pages13 years ago
Datasheet18 pages13 years ago
Upverter
Datasheet29 pages6 years ago
Verical
Datasheet18 pages14 years ago
TME
Datasheet20 pages11 years ago
Datasheet29 pages7 years ago
Newark
Datasheet16 pages19 years ago
Datasheet29 pages8 years ago
Datasheet20 pages9 years ago
Datasheet20 pages10 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Farnell
Datasheet24 pages13 years ago
Datasheet23 pages14 years ago

Inventory History

3 month trend:
-8.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA128PA.

Related Parts

Descriptions

Descriptions of Texas Instruments INA128PA provided by its distributors.

Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP
Instrumentation Amplifier, 1 Func, 1125uV Offset-Max, 1.3MHz Band Width, BIPolar, PDIP8
Instrumentation Amplifiers Precision Low Power Instrumentation Amp
Instrumentation Amplifier 1 Circuit - 8-PDIP
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
IC, AMP INSTRUMENTATION, PDIP8, 128; Nbre d'amplificateurs: 3 amplificateurs; Tension d'offset d'entrée: 125µV; Vitesse de balayage: 4V/µs; Bande passante: 1.3MHz; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boî
Ic, Amp Instrumentation, Pdip8, 128; No. Of Amplifiers:3 Amplifier; Input Offset Voltage:125Μv; Slew Rate:4V/Μs; Bandwidth:1.3Mhz; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA128PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA128PA .

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight528.605208 mg
Technical
-3db Bandwidth1.3 MHz
Bandwidth1.3 MHz
Common Mode Rejection Ratio110 dB
Dual Supply Voltage15 V
Gain10000 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)25 µV
Input Voltage Noise Density8 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current700 µA
Number of Amplifiers3
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current700 µA
Output Current per Channel15 mA
Quiescent Current700 µA
Resistance100 GΩ
Schedule B8542330000
Slew Rate4 V/µs
Voltage Gain80 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA128PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages8 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
Datasheet15 pages16 years ago
element14
Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
Datasheet18 pages13 years ago
Datasheet18 pages13 years ago
Upverter
Datasheet29 pages6 years ago
Verical
Datasheet18 pages14 years ago
TME
Datasheet20 pages11 years ago
Datasheet29 pages7 years ago
Newark
Datasheet16 pages19 years ago
Datasheet29 pages8 years ago
Datasheet20 pages9 years ago
Datasheet20 pages10 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Farnell
Datasheet24 pages13 years ago
Datasheet23 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago