Texas Instruments INA126UA/2K5

36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth200 kHz
Bandwidth200 kHz
Common Mode Rejection Ratio74 dB
Dual Supply Voltage15 V
Gain Bandwidth Product200 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)500 µV
Input Voltage Noise Density35 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Number of Amplifiers2
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current175 µA
Output Current per Channel10 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)106 dB
Quiescent Current175 µA
Resistance1 GΩ
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain80 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126UA/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Newark
Datasheet24 pages8 years ago
Datasheet35 pages8 years ago
Datasheet24 pages9 years ago
Datasheet22 pages11 years ago
Upverter
Datasheet23 pages10 years ago
Datasheet35 pages6 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet38 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Jameco
Datasheet20 pages16 years ago
DigiKey
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+8.19%

Alternate Parts

Price @ 1000
$ 1.52
$ 2.241
$ 2.241
Stock
808,663
534,306
534,306
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
175 µA
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA126UA/2K5.

Related Parts

Descriptions

Descriptions of Texas Instruments INA126UA/2K5 provided by its distributors.

36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC
TEXAS INSTRUMENTS - INA126UA/2K5 - INSTRUMENT AMPLIFIER, 200KHZ, 90DB, SOIC-8, FULL REEL
SP Amp INSTR Amp Single ±18V/36V 8-Pin SOIC T/R
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO8
INSTR AMPLIFIER, 200KHZ, 90DB, SOIC-8
INSTR AMPLIFIER, 200KHZ, 90DB, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Tension d'offset d'entrée: 500µV; Vitesse de balayage: 0.4V/µs; Bande passante: 200kHz; Gamme de tension d'alimentation: 2.7V à 36V, ± 1.35V à ±
Instr Amplifier, 200Khz, 90Db, Soic-8; No. Of Amplifiers:2 Amplifier; Input Offset Voltage:500Μv; Slew Rate:0.4V/Μs; Bandwidth:200Khz; Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS INA126UA/2K5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA126UA-2K5
  • INA126UA/2K5 .
  • INA126UA2K5

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth200 kHz
Bandwidth200 kHz
Common Mode Rejection Ratio74 dB
Dual Supply Voltage15 V
Gain Bandwidth Product200 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)500 µV
Input Voltage Noise Density35 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Number of Amplifiers2
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current175 µA
Output Current per Channel10 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)106 dB
Quiescent Current175 µA
Resistance1 GΩ
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain80 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126UA/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Newark
Datasheet24 pages8 years ago
Datasheet35 pages8 years ago
Datasheet24 pages9 years ago
Datasheet22 pages11 years ago
Upverter
Datasheet23 pages10 years ago
Datasheet35 pages6 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet38 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Jameco
Datasheet20 pages16 years ago
DigiKey
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago