Texas Instruments INA126U

36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth200 kHz
Bandwidth200 kHz
Common Mode Rejection Ratio83 dB
Dual Supply Voltage15 V
Gain10000 dB
Gain Bandwidth Product200 kHz
Input Bias Current25 nA
Input Offset Voltage (Vos)250 µV
Input Voltage Noise Density35 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Current200 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current175 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current175 µA
Output Current per Channel10 mA
Power Supply Rejection Ratio (PSRR)106 dB
Quiescent Current175 µA
Resistance1 GΩ
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain80 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126U.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Newark
Datasheet22 pages12 years ago
Datasheet24 pages9 years ago
Datasheet35 pages6 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Datasheet24 pages9 years ago
DigiKey
Datasheet19 pages18 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Factory Futures
Datasheet23 pages10 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet21 pages16 years ago
Sierra IC
Datasheet11 pages26 years ago

Inventory History

3 month trend:
+7.79%

Alternate Parts

Price @ 1000
$ 2.768
$ 2.228
$ 2.228
Stock
617,333
651,710
651,710
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
83 dB
83 dB
83 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
175 µA
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA126U.

Related Parts

Descriptions

Descriptions of Texas Instruments INA126U provided by its distributors.

36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC
Signal Processing Instrumentation Amp Single ±18 Volt/36 Volt 8-Pin SOIC
SP Amp INSTR Amp Single 18V/36V 8-Pin SOIC Tube
SINGLE VERSION MICROPOWER INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.2MHz Band Width, PDSO8
Instrumentation Amplifier 1 Circuit - 8-SOIC
IC, AMP INSTRUMENTATION, SOIC8, 126; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 250µV; Vitesse de balayage: 0.04V/µs; Bande passante: 200kHz; Gamme de tension d'alimentation: ± 1.35V à ± 18V; Type de b
Ic, Amp Instrumentation, Soic8, 126; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:250Μv; Slew Rate:0.04V/Μs; Bandwidth:200Khz; Supply Voltage Range:± 1.35V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA126U
IC, AMP INSTRUMENTATION, SOIC8, 126; No. of Amplifiers:1 Amplifier; Input Offset Voltage:250µV; Slew Rate:0.04V/µs; Bandwidth:200kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Amplifier Output:Single Ended; CMRR:94dB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.35V to ± 18V; Amplifier Type:Instrumentation; Base Number:126; Gain Bandwidth:200MHz; Input Offset Drift Max:3µV/°C; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +85°C; Programmable Gain Max:10000; Supply Current:175µA; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA126U .
  • INA126U.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth200 kHz
Bandwidth200 kHz
Common Mode Rejection Ratio83 dB
Dual Supply Voltage15 V
Gain10000 dB
Gain Bandwidth Product200 kHz
Input Bias Current25 nA
Input Offset Voltage (Vos)250 µV
Input Voltage Noise Density35 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Current200 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current175 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current175 µA
Output Current per Channel10 mA
Power Supply Rejection Ratio (PSRR)106 dB
Quiescent Current175 µA
Resistance1 GΩ
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain80 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126U.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Newark
Datasheet22 pages12 years ago
Datasheet24 pages9 years ago
Datasheet35 pages6 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Datasheet24 pages9 years ago
DigiKey
Datasheet19 pages18 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Factory Futures
Datasheet23 pages10 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet21 pages16 years ago
Sierra IC
Datasheet11 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago