Texas Instruments INA126U/2K5

Micropower Instrumentation Amplifier Single and Dual Versions 8-SOIC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-38946-1-ND 3,665 Buy Now »
USD
3.63 3.26 2.67 1.92 1.92
296-38946-6-ND 3,665 Buy Now »
USD
3.63 3.26 2.67 1.92 1.92
296-38946-2-ND 2,500 Buy Now »
USD
1.70
Avnet
INA126U/2K5 2,500 Buy Now »
USD
1.77
Verical 2
INA126U/2K5 10,000 Buy Now »
USD
1.76
INA126U/2K5 2,060 Buy Now »
USD
2.76 2.30 2.00 2.00
Arrow 2
INA126U/2K5**MULT1 2,060 Buy Now »
USD
2.98 2.76 2.30 1.73 1.73
INA126U/2K5 2,500 Buy Now »
USD
1.59
Rochester Electronics
INA126U/2K5 25,000 Buy Now »
USD
2.41 2.41 2.14 1.96 1.96
Mouser
595-INA126U/2K5 1,929 Buy Now »
USD
3.52 2.99 2.59 1.85 1.76
Chip One Stop Global 2
C1S746201929491 2,060 Buy Now »
USD
3.48 2.69 1.94 1.61 1.61
C1S746200647110 10,001 Buy Now »
USD
1.46
Newark
74C9781 0 ··
USD
1.67
Avnet Europe
INA126U/2K5 12,500 Buy Now »
USD
1.75
Avnet Asia
INA126U/2K5 0 ··
USD
2.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
INA126U/2K5 11,498 Send RFQ »
Abacus Technologies
INA126U/2K5 3,700 ··
GreenTree Electronics
INA126U/2K5 15,106 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
INA126U/2K5 Contact ··

Descriptions

SP Amp INSTR Amp Single 18V/36V 8-Pin SOIC T/R
Chip One Stop Global
SP Amp INSTR Amp Single ??18V/36V 8-Pin SOIC T/R
Verical
SP Amp INSTR Amp Single ±18V/36V 8-Pin SOIC T/R
Avnet Asia
SP Amp INSTR Amp Single ±18V/36V 8-Pin SOIC T/R
Avnet
Micropower Instrumentation Amplifier Single and Dual Versions 8-SOIC
Texas Instruments
IC OPAMP INSTR 200KHZ 8SOIC
Digi-Key
SP Amp INSTR Amp Single ±18V/36V 8-Pin SOIC T/R
Avnet Europe
Instrumentation Amplifier IC; Supply Voltage Min:2.7V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Common Mode Ratio:83 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Quiescent Current:0.175mA ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Channels 1
Supply Current 175 µA
Case / Package / Footprint SOIC
Bandwidth 200 kHz
RoHS Compliant
Number of Circuits 1
Lifecycle Status Active
Mounting Type Surface Mount
Number of Pins 8
Lead-Free Status Lead Free
Quiescent Current 175 µA
Packaging Tape & Reel (TR)
Slew Rate 40 nV/μs

Documents

Texas Instruments
Official datasheet
Datasheet 24 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 22 pages 5 years ago
Datasheet 20 pages 8 years ago
Newark
Datasheet 35 pages 9 months ago
Datasheet 22 pages 4 years ago
Datasheet 24 pages 2 years ago
Digi-Key
Datasheet 19 pages 11 years ago
iiiC
Datasheet 22 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI INA126U/2K5
TEXAS INA126U/2K5
TEXAS INST INA126U/2K5
TEXAS INSTR INA126U/2K5
TEXAS INSTRUMENT INA126U/2K5
TEXAS INS INA126U/2K5
TEXAS INSTRUMENTS INC INA126U/2K5
TEX INA126U/2K5
TEXAS INSTRUMEN INA126U/2K5
TEXAS INSTRU INA126U/2K5
TI/NS INA126U/2K5
TEXINS INA126U/2K5
TEXAS INSTRUMENTS INCORPORATED INA126U/2K5
TEXASIN INA126U/2K5
Texas Instruments (TI) INA126U/2K5
TEAXS INA126U/2K5
TEXAS INTRUMENTS INA126U/2K5
TEXAS INSTRUM INA126U/2K5
TEXAS INSRUMENT INA126U/2K5
TEXAS IST INA126U/2K5
TI-PB INA126U/2K5
Texas Instruments Rfid Systems INA126U/2K5
TEXINST INA126U/2K5
TEXAS INSRUMENTS INA126U/2K5
TEXAS INTRUMENT INA126U/2K5
Texas Instr. INA126U/2K5
Texas Instruments Inc. INA126U/2K5

Search for other parts like INA126 »