Texas Instruments INA126PA

36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-PDIP
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight523.190449 mg
Technical
-3db Bandwidth200 kHz
Bandwidth200 kHz
Common Mode Rejection Ratio74 dB
Dual Supply Voltage15 V
Gain10000 dB
Gain Bandwidth Product200 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)500 µV
Input Voltage Noise Density35 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Current200 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current175 µA
Output Current per Channel10 mA
Power Supply Rejection Ratio (PSRR)106 dB
Quiescent Current175 µA
Resistance1 GΩ
Schedule B8542330000
Slew Rate0.4 V/µs
TerminationThrough Hole
Voltage Gain80 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages8 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages16 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Upverter
Datasheet35 pages6 years ago
Farnell
Datasheet35 pages8 years ago
Datasheet23 pages10 years ago
Datasheet22 pages11 years ago
Datasheet22 pages16 years ago
DigiKey
Datasheet19 pages18 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Newark
Datasheet25 pages8 years ago
Datasheet24 pages10 years ago
Factory Futures
Datasheet23 pages10 years ago
TME
Datasheet22 pages11 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Jameco
Datasheet19 pages17 years ago
Sierra IC
Datasheet11 pages26 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA126PA.

Related Parts

Descriptions

Descriptions of Texas Instruments INA126PA provided by its distributors.

36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-PDIP
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.2MHz Band Width, PDIP8
SP Amp INSTR Amp Single 卤18V/36V 8-Pin PDIP Tube - Rail/Tube
IC INA126PA Micro Power Instrumentation Amplifier 36V 250uA
Instrumentation Amplifier 1 Circuit - 8-PDIP
IC, AMP INSTRUMENTATION, DIP8, 126; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 500µV; Slew Rate: 0.4V/µs; Bandwidth: 200kHz; Supply Voltage Range: ± 1.35V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Amplifier Output: Single Ended; CMRR: 90dB; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 1.35V to ± 18V; Amplifier Type: Instrumentation; Base Number: 126; Device Marking: INA126PA; Gain Bandwidth: 200kHz; Input Offset Drift Max: 3µV/°C; Logic Function Number: 126; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -55°C to +125°C; Operational Amplifier Features: Low Noise; Programmable Gain Max: 10000; Supply Current: 175µA; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA126PA .
  • INA126PA.
  • INA126PA..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight523.190449 mg
Technical
-3db Bandwidth200 kHz
Bandwidth200 kHz
Common Mode Rejection Ratio74 dB
Dual Supply Voltage15 V
Gain10000 dB
Gain Bandwidth Product200 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)500 µV
Input Voltage Noise Density35 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Current200 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current175 µA
Output Current per Channel10 mA
Power Supply Rejection Ratio (PSRR)106 dB
Quiescent Current175 µA
Resistance1 GΩ
Schedule B8542330000
Slew Rate0.4 V/µs
TerminationThrough Hole
Voltage Gain80 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages8 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages16 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Upverter
Datasheet35 pages6 years ago
Farnell
Datasheet35 pages8 years ago
Datasheet23 pages10 years ago
Datasheet22 pages11 years ago
Datasheet22 pages16 years ago
DigiKey
Datasheet19 pages18 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Newark
Datasheet25 pages8 years ago
Datasheet24 pages10 years ago
Factory Futures
Datasheet23 pages10 years ago
TME
Datasheet22 pages11 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Jameco
Datasheet19 pages17 years ago
Sierra IC
Datasheet11 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago