Texas Instruments INA126E/250

36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
Bandwidth200 kHz
Common Mode Rejection Ratio83 dB
Dual Supply Voltage15 V
Gain Bandwidth Product200 kHz
Input Bias Current25 nA
Input Offset Voltage (Vos)250 µV
Input Voltage Noise Density35 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Current200 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Output Current per Channel10 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)106 dB
Quiescent Current175 µA
Resistance1 GΩ
Slew Rate0.4 V/µs
Voltage Gain80 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126E/250.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages8 years ago
Datasheet20 pages16 years ago
Technical Drawing2 pages17 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Farnell
Datasheet35 pages6 years ago
Datasheet24 pages9 years ago
Datasheet35 pages8 years ago
Datasheet35 pages8 years ago
Newark
Datasheet23 pages11 years ago
element14 APAC
Datasheet23 pages10 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
iiiC
Datasheet22 pages11 years ago
DigiKey
Datasheet19 pages18 years ago
Sierra IC
Datasheet11 pages26 years ago

Inventory History

3 month trend:
-1.33%

Alternate Parts

Price @ 1000
$ 2.73
$ 1.713
$ 1.713
Stock
415,409
548,405
548,405
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
250 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
83 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA126E/250.

Related Parts

Descriptions

Descriptions of Texas Instruments INA126E/250 provided by its distributors.

36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP -55 to 125
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.2MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±18V/36V 8-Pin VSSOP T/R
Instrumentation Amplifier 1 Circuit - 8-VSSOP
10nA 100uV 200kHz 1 VSSOP-8 Instrumentation OpAmps ROHS
Amplifier, Instr, 200Khz, 94Db, Msop-8; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:250Μv; Slew Rate:0.4V/Μs; Bandwidth:200Khz; Supply Voltage Range:2.7V To 36V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA126E/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA126E-250
  • INA126E/250 .
  • INA126E/250.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
Bandwidth200 kHz
Common Mode Rejection Ratio83 dB
Dual Supply Voltage15 V
Gain Bandwidth Product200 kHz
Input Bias Current25 nA
Input Offset Voltage (Vos)250 µV
Input Voltage Noise Density35 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Current200 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Output Current per Channel10 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)106 dB
Quiescent Current175 µA
Resistance1 GΩ
Slew Rate0.4 V/µs
Voltage Gain80 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126E/250.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages8 years ago
Datasheet20 pages16 years ago
Technical Drawing2 pages17 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Farnell
Datasheet35 pages6 years ago
Datasheet24 pages9 years ago
Datasheet35 pages8 years ago
Datasheet35 pages8 years ago
Newark
Datasheet23 pages11 years ago
element14 APAC
Datasheet23 pages10 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
iiiC
Datasheet22 pages11 years ago
DigiKey
Datasheet19 pages18 years ago
Sierra IC
Datasheet11 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago