Texas Instruments INA122UA

Single Supply, MicroPower Instrumentation Amplifier 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth120 kHz
Bandwidth120 kHz
Common Mode Rejection Ratio76 dB
Dual Supply Voltage9 V
Gain10000 dB
Gain Bandwidth Product120 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current85 µA
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current60 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current60 µA
Operating Supply Voltage5 V
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)100 dB
Quiescent Current60 µA
Resistance10 GΩ
Schedule B8542330000
Slew Rate0.16 V/µs
TerminationSMD/SMT
Voltage Gain80 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA122UA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago
element14 APAC
Datasheet14 pages9 years ago
element14
Datasheet14 pages15 years ago
DigiKey
Datasheet12 pages25 years ago
SHENGYU ELECTRONICS
Datasheet15 pages1 year ago
Upverter
Datasheet14 pages7 years ago
Newark
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages11 years ago
TME
Datasheet14 pages11 years ago
Jameco
Datasheet12 pages17 years ago
Farnell
Datasheet11 pages25 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 5.213
$ 3.48
$ 3.48
Stock
204,156
439,185
439,185
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
120 kHz
120 kHz
120 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
60 µA
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA122UA.

Related Parts

Descriptions

Descriptions of Texas Instruments INA122UA provided by its distributors.

Single Supply, MicroPower Instrumentation Amplifier 8-SOIC
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC Tube
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.12MHz Band Width, PDSO8
IC, AMP INSTRUMENTATION, SOIC8, 122; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 500µV; Vitesse de balayage: 0.008V/µs; Bande passante: 120kHz; Gamme de tension d'alimentation: 2.2V à 36V, -900mV, 1.3V
Ic, Amp Instrumentation, Soic8, 122; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:500Μv; Slew Rate:0.008V/Μs; Bandwidth:120Khz; Supply Voltage Range:2.2V To 36V, -900Mv, 1.3V To ± 18V; Amplifier Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA122UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA122UA .
  • INA122UA..
  • INA122UA...

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth120 kHz
Bandwidth120 kHz
Common Mode Rejection Ratio76 dB
Dual Supply Voltage9 V
Gain10000 dB
Gain Bandwidth Product120 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current85 µA
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current60 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current60 µA
Operating Supply Voltage5 V
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)100 dB
Quiescent Current60 µA
Resistance10 GΩ
Schedule B8542330000
Slew Rate0.16 V/µs
TerminationSMD/SMT
Voltage Gain80 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA122UA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago
element14 APAC
Datasheet14 pages9 years ago
element14
Datasheet14 pages15 years ago
DigiKey
Datasheet12 pages25 years ago
SHENGYU ELECTRONICS
Datasheet15 pages1 year ago
Upverter
Datasheet14 pages7 years ago
Newark
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages11 years ago
TME
Datasheet14 pages11 years ago
Jameco
Datasheet12 pages17 years ago
Farnell
Datasheet11 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago