Texas Instruments INA122P

Single Supply, MicroPower Instrumentation Amplifier 8-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight528.605208 mg
Technical
-3db Bandwidth120 kHz
Bandwidth120 kHz
Common Mode Rejection Ratio83 dB
Dual Supply Voltage9 V
Gain Bandwidth Product120 kHz
Input Bias Current25 nA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current85 µA
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current85 µA
Number of Amplifiers2
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current60 µA
Operating Supply Voltage5 V
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)100 dB
Quiescent Current60 µA
Resistance10 GΩ
Slew Rate0.08 V/µs
Voltage Gain80 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA122P.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages16 years ago
Newark
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Arrow Electronics
Datasheet14 pages13 years ago
Upverter
Datasheet14 pages11 years ago
Datasheet14 pages7 years ago
SHENGYU ELECTRONICS
Datasheet15 pages1 year ago
iiiC
Datasheet14 pages11 years ago
Farnell
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA122P.

Related Parts

Descriptions

Descriptions of Texas Instruments INA122P provided by its distributors.

Single Supply, MicroPower Instrumentation Amplifier 8-PDIP -40 to 85
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.12MHz Band Width, PDIP8
SP Amp INSTR Amp Single R-R O/P 18V/36V 8-Pin PDIP Tube
IC, AMP INST, SINGLE SUPPLY, PDIP8; Nbre d'amplificateurs: 2 amplificateurs; Tension d'offset d'entrée: 250µV; Vitesse de balayage: 0.08V/µs; Bande passante: 120kHz; Gamme de tension d'alimentation: 2.2V à 36V, -900mV, 1.3V à
Ic, Amp Inst, Single Supply, Pdip8; No. Of Amplifiers:2 Amplifier; Input Offset Voltage:250Μv; Slew Rate:0.08V/Μs; Bandwidth:120Khz; Supply Voltage Range:2.2V To 36V, -900Mv, 1.3V To ± 18V; Amplifier Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA122P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA122P .

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight528.605208 mg
Technical
-3db Bandwidth120 kHz
Bandwidth120 kHz
Common Mode Rejection Ratio83 dB
Dual Supply Voltage9 V
Gain Bandwidth Product120 kHz
Input Bias Current25 nA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current85 µA
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current85 µA
Number of Amplifiers2
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current60 µA
Operating Supply Voltage5 V
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)100 dB
Quiescent Current60 µA
Resistance10 GΩ
Slew Rate0.08 V/µs
Voltage Gain80 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA122P.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages16 years ago
Newark
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Arrow Electronics
Datasheet14 pages13 years ago
Upverter
Datasheet14 pages11 years ago
Datasheet14 pages7 years ago
SHENGYU ELECTRONICS
Datasheet15 pages1 year ago
iiiC
Datasheet14 pages11 years ago
Farnell
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago