Burr Brown INA121UA

FET-Input, Low Power Instrumentation Amplifier 8-SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Bandwidth600 kHz
Gain10000 dB
Number of Channels1
Slew Rate0.07 V/µs

Documents

Download datasheets and manufacturer documentation for Burr Brown INA121UA.

Newark
Datasheet17 pages15 years ago
Farnell
Datasheet17 pages16 years ago
DigiKey
Datasheet15 pages25 years ago
iiiC
Datasheet17 pages15 years ago
Jameco
Datasheet18 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Burr Brown INA121UA.

Descriptions

Descriptions of Burr Brown INA121UA provided by its distributors.

FET-Input, Low Power Instrumentation Amplifier 8-SOIC
SP Amp INSTR Amp Single ±18V 8-Pin SOIC Tube
IC, INST AMP, FET, 600KHZ, SOIC8; No. of Amplifiers:1; Input Offset Voltage:1mV; Bandwidth:600kHz; Amplifier Output:Single Ended; CMRR:106dB; Slew Rate:0.07V/µs; Supply Voltage Range:± 2.25V to ± 18V; Supply Current:450µA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:121; Gain Bandwidth:600kHz; Output Type:Single Ended; Package / Case:SOIC; Programmable Gain Max:10000; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Burr Brown has several brands around the world that distributors may use as alternate names. Burr Brown may also be known as the following names:

  • BURR
  • BURR-BROWN CORP
  • BURR-BROWN/TI
  • Burr-Brown Corporation
  • BURR-B
  • BURRBROW
  • TI / Burr Brown
  • TI/BB
  • BURR BROWN RESERCH CORP
  • BURR BROWN INT (ALIAS TIN)
  • BB - Burr Brown
  • Texas Instruments (Burr Brown)
  • BURR-BR
  • Burr-Brown Corporation/TI
  • Burr-Brown Research
  • TEXASINSTR/BURR-BROWN
  • TEXAS / BB
  • TEXAS INSTRUMENTS/BURR
  • Burr Brown - Texas Instrument
  • BURR BROWN INT ( TIN)
  • BB/TI
  • BURN BROWN
  • TEXAS/BB
  • 0597 BURR BROWN
  • Burr-Brown Corporation (BB)

Technical Specifications

Physical
Number of Pins8
Technical
Bandwidth600 kHz
Gain10000 dB
Number of Channels1
Slew Rate0.07 V/µs

Documents

Download datasheets and manufacturer documentation for Burr Brown INA121UA.

Newark
Datasheet17 pages15 years ago
Farnell
Datasheet17 pages16 years ago
DigiKey
Datasheet15 pages25 years ago
iiiC
Datasheet17 pages15 years ago
Jameco
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant