Texas Instruments INA106KPG4

Precision Fixed-Gain Differential Amplifier 8-PDIP -40 to 85

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight528.605208 mg
Technical
-3db Bandwidth1 MHz
Bandwidth5 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product5 MHz
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current1.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.5 mA
Output Current per Channel20 mA
Quiescent Current1.5 mA
Resistance110 kΩ
Slew Rate3 V/µs
Voltage Gain20 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA106KPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages16 years ago
Datasheet4 pages27 years ago
Upverter
Datasheet14 pages9 years ago
iiiC
Datasheet13 pages11 years ago
Newark
Datasheet13 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA106KPG4.

Related Parts

Descriptions

Descriptions of Texas Instruments INA106KPG4 provided by its distributors.

Precision Fixed-Gain Differential Amplifier 8-PDIP -40 to 85
SP Amp DIFF AMP Single ±18V 8-Pin PDIP Tube
IC, DIFFERENTIAL AMP, 5MHZ, 3V/ uS, DIP-8
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) PDIP op amp amplifier circuit 2.54mm 1.5mA 15V 20dB
IC OPAMP DIFFERENTIAL 1MHZ 8DIP
Instrumentation Amplifier IC; Gain Max, V/V:10; Supply Voltage Min:10V; Supply Voltage Max:36V; Package/Case:8-PDIP; No. of Pins:8; Common Mode Ratio:86 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight528.605208 mg
Technical
-3db Bandwidth1 MHz
Bandwidth5 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product5 MHz
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current1.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.5 mA
Output Current per Channel20 mA
Quiescent Current1.5 mA
Resistance110 kΩ
Slew Rate3 V/µs
Voltage Gain20 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA106KPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages16 years ago
Datasheet4 pages27 years ago
Upverter
Datasheet14 pages9 years ago
iiiC
Datasheet13 pages11 years ago
Newark
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago