Texas Instruments INA101KU

Very High Accuracy Instrumentation Amplifier 16-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
-3db Bandwidth300 kHz
Bandwidth25 kHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage15 V
Gain1000 dB
Gain Bandwidth Product300 kHz
Input Bias Current30 nA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Max Power Dissipation600 mW
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature-55 °C
Min Supply Voltage10 V
Nominal Supply Current6.7 mA
Number of Amplifiers3
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current6.7 mA
Output Current10 mA
Output Current per Channel10 mA
Power Dissipation600 mW
Quiescent Current6.7 mA
Resistance10 GΩ
Slew Rate0.4 V/µs
Voltage Gain60 dB
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA101KU.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages16 years ago
Datasheet4 pages27 years ago
element14 APAC
Datasheet11 pages14 years ago
Newark
Datasheet9 pages25 years ago
iiiC
Datasheet11 pages14 years ago
Jameco
Datasheet12 pages16 years ago
Farnell
Datasheet8 pages25 years ago

Inventory History

3 month trend:
-70.48%

Alternate Parts

Price @ 1000
$ 11.915
$ 9.11
$ 9.11
Stock
154,498
145,846
145,846
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
300 kHz
-
-
Input Offset Voltage (Vos)
250 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
6.7 mA
6.7 mA
6.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA101KU.

Related Parts

Descriptions

Descriptions of Texas Instruments INA101KU provided by its distributors.

Very High Accuracy Instrumentation Amplifier 16-SOIC
SP Amp INSTR Amp Single +/-20V 16-Pin SOIC Tube
TEXAS INSTRUMENTS INA101KU Instrument Amplifier, 3 Amplifier, 250 V, 0.4 V/s, 25 kHz,5V to20V, SOIC
AMP INSTRUMENTATION, SOIC16, 101; Nbre d'amplificateurs: 3 amplificateurs; Tension d'offset d'entrée: 250µV; Vitesse de balayage: 0.4V/µs; Bande passante: 25kHz; Gamme de tension d'alimentation: ± 5V à ± 20V; Type de boîtier
Amp Instrumentation, Soic16, 101; No. Of Amplifiers:3 Amplifier; Input Offset Voltage:250Μv; Slew Rate:0.4V/Μs; Bandwidth:25Khz; Supply Voltage Range:± 5V To ± 20V; Amplifier Case Style:Soic; No. Of Pins:16Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA101KU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA101KU .
  • INA101KU..

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
-3db Bandwidth300 kHz
Bandwidth25 kHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage15 V
Gain1000 dB
Gain Bandwidth Product300 kHz
Input Bias Current30 nA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Max Power Dissipation600 mW
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature-55 °C
Min Supply Voltage10 V
Nominal Supply Current6.7 mA
Number of Amplifiers3
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current6.7 mA
Output Current10 mA
Output Current per Channel10 mA
Power Dissipation600 mW
Quiescent Current6.7 mA
Resistance10 GΩ
Slew Rate0.4 V/µs
Voltage Gain60 dB
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA101KU.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages16 years ago
Datasheet4 pages27 years ago
element14 APAC
Datasheet11 pages14 years ago
Newark
Datasheet9 pages25 years ago
iiiC
Datasheet11 pages14 years ago
Jameco
Datasheet12 pages16 years ago
Farnell
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago