TE Connectivity 4-1462037-7

TE CONNECTIVITY / AXICOM 4-1462037-7 Signal Relay, DPDT, 24 VDC, 2 A, SMD, Non Latching
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountPCB, Surface Mount
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current8.33 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time3 ms
PackagingTape and Reel
Power Consumption200 mW
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth7.5 mm
Height5.6134 mm
Length254 mm
Row Spacing5.08 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1462037-7.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet6 pages8 years ago
Datasheet1 page10 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet6 pages6 years ago
Sager Electronics
Datasheet6 pages6 years ago
Technical Drawing6 pages4 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet6 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Technical Drawing6 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing6 pages11 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago
Newark
Datasheet15 pages16 years ago
Datasheet1 page13 years ago
Datasheet6 pages10 years ago
Datasheet11 pages19 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet11 pages19 years ago
element14
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages14 years ago
Verical
Datasheet28 pages15 years ago

Inventory History

3 month trend:
-10.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1462037-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1462037-7 provided by its distributors.

TE CONNECTIVITY / AXICOM 4-1462037-7 Signal Relay, DPDT, 24 VDC, 2 A, SMD, Non Latching
RF Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, IM, 24VDC, 2A, DPDT, PCB MOUNT, AXICOM | TE Connectivity IM07GR
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
TE Connectivity IM07GR 24VDC 2A DPCO Surface Mount Relay 200mW 2880Ohm
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A;; RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 2A; Product R; Available until stocks are exhausted Alternative available
Coil Voltage:24Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:-; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V; Contact Voltage Vdc:220V Rohs Compliant: Yes |Axicom Te Connectivity 4-1462037-7.
IM07GR=IM RELAY 200mW 24VDC Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating DC: 200 mW Isolation (HF Parameter): -37dB @ 100MHz -18.8dB @ 900MHz Insertion Loss (HF Parameter): -.33dB @ 900MHz -.03dB @ 100MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 200 mW -37dB @ 100MHz | Part Number: IM07GR | Internal Number: 4-1462037-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1462037-7.
  • IM07GR
  • IM07GR.

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountPCB, Surface Mount
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current8.33 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time3 ms
PackagingTape and Reel
Power Consumption200 mW
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth7.5 mm
Height5.6134 mm
Length254 mm
Row Spacing5.08 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1462037-7.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet6 pages8 years ago
Datasheet1 page10 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet6 pages6 years ago
Sager Electronics
Datasheet6 pages6 years ago
Technical Drawing6 pages4 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet6 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Technical Drawing6 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing6 pages11 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago
Newark
Datasheet15 pages16 years ago
Datasheet1 page13 years ago
Datasheet6 pages10 years ago
Datasheet11 pages19 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet11 pages19 years ago
element14
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages14 years ago
Verical
Datasheet28 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet4 pages9 years ago
Materials Sheet5 pages7 years ago