TE Connectivity 9-1462038-9

Rf Relay, Dpdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 5A (Contact), 220Vdc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountPCB, Surface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current28 mA
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating5 A
Contact Resistance50 mΩ
Current Rating5 A
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time1 ms
PackagingTape and Reel
Power Consumption140 mW
Relay TypeTelecom
Release Time3 ms
Switching Current5 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating5 V
Voltage Rating (AC)250 V
Voltage Rating (DC)5 V
Dimensions
Depth7.5 mm
Height5.65 mm
Length10 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1462038-9.

Farnell
Datasheet6 pages12 years ago
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago
Newark
Datasheet15 pages16 years ago
Master Electronics
Datasheet6 pages6 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet6 pages10 years ago
Upverter
Datasheet6 pages3 years ago
Technical Drawing6 pages6 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 9-1462038-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 9-1462038-9 provided by its distributors.

Rf Relay, Dpdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 5A (Contact), 220Vdc
Electromechanical Relay Double Pole Double Throw 2A 5 Volt 178Ohm Surface Mount
Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 220 V (DC), 250 V (AC), 9-1462038-9
Electromechanical Relay 5VDC 178Ohm 5A DPDT (10x7.5x5.65)mm SMD Signal Relay
DPDT PCB Mount Relay Surface Mount 5 A 5V dc | TE Connectivity IM03DGR
Relay, Signal, Dpdt, 250Vac, 220Vdc, 5A; Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:5A; Product Range:Im Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Coil Resistance:178Ohmrohs Compliant: Yes |Axicom Te Connectivity IM03DGR
Coil Resistance Ohm = 178 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 6 / Relay Type = Monostable / Series = IM / Length mm = 10 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 5.65 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM03DGR

Technical Specifications

Physical
Contact MaterialGold, Silver
MountPCB, Surface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current28 mA
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating5 A
Contact Resistance50 mΩ
Current Rating5 A
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time1 ms
PackagingTape and Reel
Power Consumption140 mW
Relay TypeTelecom
Release Time3 ms
Switching Current5 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating5 V
Voltage Rating (AC)250 V
Voltage Rating (DC)5 V
Dimensions
Depth7.5 mm
Height5.65 mm
Length10 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1462038-9.

Farnell
Datasheet6 pages12 years ago
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago
Newark
Datasheet15 pages16 years ago
Master Electronics
Datasheet6 pages6 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet6 pages10 years ago
Upverter
Datasheet6 pages3 years ago
Technical Drawing6 pages6 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant