Labfacility IM-J-MQ

Thermocouple Connector; Connector Type:Thermocouple; Gender:Plug; No. of Contacts:2; Contact Termination:Screw; Connecto...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
70C8868 58 Buy Now »
USD
4.15 4.15 3.45 2.97 2.97
Farnell
3810380 58 Buy Now »
GBP
2.62 2.48 2.39 2.29 2.19
element14 APAC
3810380 58 Buy Now »
SGD
4.98 4.57 3.86 3.86 3.86
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
IM-J-MQ Contact ··

Descriptions

PLUG, MINI, QUICKWIRE, T/C TYPE J; Colour:Black; Connector Type:Wire-to-Board; Gender:Plug; Max Operating Temperature:220°C; Mounting Type:Panel; No. of Ways:2; Termination Method:Screw; Thermocouple Type:J
Farnell
PLUG, MINI, QUICKWIRE, T/C TYPE J; For Use With:J type Thermocouple; Colour:Black; Connector Type:Wire to Board; Gender:Plug; Mounting Type:Panel; No. of Ways:2; Operating Temperature Max:220°C; Termination Method:Screw; Thermocouple Type:J
element14 APAC
Thermocouple Connector; Connector Type:Thermocouple; Gender:Plug; No. of Contacts:2; Contact Termination:Screw; Connector Mounting:Panel; Operating Temp. Max:220 C ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Number of Contacts 2
Color Black
Gender Male
REACH SVHC Compliance No SVHC
Mounting Type Panel Screw

Documents

element14
Datasheet 1 page 14 years ago
element14 APAC
Datasheet 1 page 1 year ago

Images

Alternate Names

LABFACILITY LTD IM-J-MQ

Search for other parts like IM-J-MQ »