Vishay ILQ74

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage20 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)20 V
Current Transfer Ratio35 %
Forward Current60 mA
Forward Voltage1.3 V
Input Current20 mA
Isolation Voltage5.3 kV
Max Collector Current500 nA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage20 V
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output Voltage20 V
Power Dissipation500 mW
Reverse Voltage3 V
Schedule B8541408000
Voltage Rating (DC)1.3 V
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILQ74.

Burklin Elektronik
Datasheet9 pages6 years ago
Datasheet8 pages4 years ago
Newark
Datasheet10 pages18 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages10 years ago
Datasheet4 pages22 years ago
iiiC
Datasheet8 pages11 years ago
Upverter
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-19.71%

Engineering Resources

View Evaluation kits and Reference designs for Vishay ILQ74.

Related Parts

Descriptions

Descriptions of Vishay ILQ74 provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
QUAD CHANNEL OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT Transistor Output Optocoupler, 4-Element, 5300V Isolation
Optocoupler Collector-emitter breakdown voltage: 20 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE / FIMKO / BSI Package: DIL-16 Input forward current: 60 mA
OPTOCOUPLER, QUAD; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage V(br)ceo:20V; Current Transfer Ratio Min:12.5%; Current Transfer Ratio Typ:12.5%; Device Marking:ILQ74; Forward Current If(AV):16mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ 74
  • ILQ-74
  • ILQ74.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage20 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)20 V
Current Transfer Ratio35 %
Forward Current60 mA
Forward Voltage1.3 V
Input Current20 mA
Isolation Voltage5.3 kV
Max Collector Current500 nA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage20 V
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output Voltage20 V
Power Dissipation500 mW
Reverse Voltage3 V
Schedule B8541408000
Voltage Rating (DC)1.3 V
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILQ74.

Burklin Elektronik
Datasheet9 pages6 years ago
Datasheet8 pages4 years ago
Newark
Datasheet10 pages18 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages10 years ago
Datasheet4 pages22 years ago
iiiC
Datasheet8 pages11 years ago
Upverter
Technical Drawing2 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago