Vishay ILB1206ER700V

Ind Bead Shielded Multi-Layer 70Ohm 25% 100MHz Ferrite 600mA 1206 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ILB1206ER700V 359 Buy Now »
USD
0.158 0.158 0.158 0.158 0.152
Digi-Key 3
541-2288-1-ND 21,027 Buy Now »
USD
0.180 0.145 0.080 0.048 0.048
541-2288-6-ND 21,027 Buy Now »
USD
0.180 0.145 0.080 0.048 0.048
541-2288-2-ND 21,000 Buy Now »
USD
0.039
Avnet
ILB1206ER700V 0 ··
USD
0.036
TTI 2
ILB1206ER700V 36,000 Buy Now »
USD
0.032
ILB1206ER700V. 2,700 Buy Now »
USD
0.068 0.068 0.068
Mouser
70-ILB1206ER700V 1,457 Buy Now »
USD
0.140 0.140 0.064 0.048 0.039
Newark
53K5065 0 ··
USD
0.073
Future Electronics
ILB1206ER700V 0 ··
USD
0.078 0.078 0.078 0.078 0.078
Allied Electronics
E4292793 n/s Buy Now »
USD
0.054
Avnet Europe
ILB1206ER700V 0 ··
EUR
0.048
Avnet Asia
ILB1206ER700V 0 ··
USD
0.058
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
ILB1206ER700V 3,000 ··
USD
0.041 0.041 0.041 0.041 0.041
Quest 2
ILB1206ER700V 2,400 Buy Now »
USD
0.180 0.180 0.090 0.036 0.036
ILB1206ER700V 2,400 Buy Now »
USD
0.281 0.281 0.084 0.056 0.056
Abacus Technologies
ILB-1206ER700V 3,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ILB1206ER700V Contact ··
XS Micro
ILB1206ER700V Contact ··
SemiconductorPLUS
ILB1206ER700V Contact ··

Descriptions

Multi-Layer Ferrite Beads ILB-1206 70 25%
Mouser
Ind Bead Shielded Multi-Layer 70Ohm 25% 100MHz Ferrite 600mA 1206 T/R
Avnet
ILB-1206 70 25% ER E3
Allied Electronics
Ind Bead Shielded Multi-Layer 70Ohm 25% 100MHz Ferrite 600mA 1206 T/R
Avnet Asia
FERRITE BEAD 70 OHM 1206 1LN
Digi-Key
FERRITE BEAD, 0.1OHM, 600mA, 1206
Newark
ILB Series 1206 70 Ohm 600 mA 0.1 Ohm DCR SMT Multilayer Ferrite Bead
Future Electronics

Technical Specifications

Current Rating 600 mA
Lead-Free Status Lead Free
Packaging Reel
Case / Package / Footprint 1206
Inductance 70 µH
Self Resonant Frequency 100 MHz
RoHS Compliant
Case / Package (SI) 3216
Frequency 100 MHz
Mounting Type Surface Mount
Number of Pins 2

Documents

Future Electronics
Datasheet 6 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 6 pages 9 years ago
Datasheet 6 pages 9 years ago
element14
Datasheet 5 pages 6 years ago
element14 APAC
Datasheet 5 pages 2 years ago
Mouser
Datasheet 6 pages 10 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS ILB1206ER700V
VISH ILB1206ER700V
VISHA ILB1206ER700V
VISHAY THIN FILM ILB1206ER700V
VISHAY INTERTECHNOLOGY INC ILB1206ER700V
VISHAY INTERTECHNOLOGY ILB1206ER700V
VISHY ILB1206ER700V
VSHY ILB1206ER700V
VSH ILB1206ER700V
VISAHY ILB1206ER700V
VISH/IR ILB1206ER700V
VISHAY ELECTRONIC ILB1206ER700V
VSHAY ILB1206ER700V
VISHAY INTERTECHNOLOGY ASIA PTE LTD ILB1206ER700V
VISHAY FOIL RESISTORS ILB1206ER700V
VISHAY INTERTECHNOLOGY ASIA PT ILB1206ER700V
VISHAY AMERICAS INC ILB1206ER700V
VISHAY AMERICAS ILB1206ER700V
VISHAY ELECTRO-FILMS ILB1206ER700V
VISHAY COMPONENTS ILB1206ER700V
VISHAY COMPONENTS NEDERLAND ILB1206ER700V
VISHAY FOIL RESISTORS / VPG ILB1206ER700V
Vishay Semiconductors ILB1206ER700V
VISHAY INTERTEC ILB1206ER700V
VISHAY PRECISION GROUP ILB1206ER700V
Vishay Intertechnology Inc. ILB1206ER700V

Search for other parts like ILB1206 »