Vishay Dale ILB1206ER601V

Ind Bead Shielded Multi-Layer 600Ohm 25% 100MHz Ferrite 200mA 1206 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
ILB1206ER601V**MULT1 286 Buy Now »
USD
0.066 0.064 0.044 0.036 0.036
ILB1206ER601V 24,000 Buy Now »
USD
0.028
Avnet
ILB1206ER601V 33,000 Buy Now »
USD
0.038
Verical
ILB1206ER601V 24,000 Buy Now »
USD
0.028
Digi-Key 3
541-2287-1-ND 5,538 Buy Now »
USD
0.180 0.145 0.080 0.048 0.048
541-2287-6-ND 5,538 Buy Now »
USD
0.180 0.145 0.080 0.048 0.048
541-2287-2-ND 0 ··
USD
0.039
Chip One Stop Japan 2
C1S803601350675 286 Buy Now »
JPY
3.15 3.15 3.15
C1S803601173553 30,000 Buy Now »
JPY
2.16
Newark
28X4243 9,000 Buy Now »
USD
0.046
TTI 2
ILB1206ER601V. 1,400 Buy Now »
USD
0.052 0.052 0.052
ILB1206ER601V 63,000 Buy Now »
USD
0.023
Mouser
70-ILB1206ER601V 9,653 Buy Now »
USD
0.140 0.140 0.064 0.048 0.039
Future Electronics
ILB1206ER601V 0 ··
USD
0.043
Allied Electronics
E4292792 n/s Buy Now »
USD
0.054
Farnell 3
1651733RL 2,143 Buy Now »
GBP
0.119 0.073 0.044 0.035
1651733 2,143 Buy Now »
GBP
0.119 0.073 0.044 0.035
2412737 9,000 Buy Now »
GBP
0.035
element14 APAC 2
1651733 2,113 Buy Now »
SGD
0.315 0.176 0.114
2412737 9,000 Buy Now »
SGD
0.229
Avnet Europe
ILB1206ER601V 0 ··
EUR
0.048
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
ILB1206ER601V 245 ··
USD
0.060 0.060 0.060 0.060 0.060
Quest
ILB1206ER601V 2,020 Buy Now »
USD
0.251 0.251 0.075 0.050 0.050
EarthTron
ILB1206ER601V 200 ··
Abacus Technologies
ILB1206ER601V 4,000 ··
Area51
ILB1206ER601V 62 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ILB1206ER601V Contact ··
Touchstone Systems
ILB1206ER601V Contact Send RFQ »
TransparentC
ILB1206ER601V Contact ··
XS Micro
ILB1206ER601V Contact ··

Descriptions

Ind Bead Shielded Multi-Layer 600Ohm 25% 100MHz Ferrite 200mA 1206 T/R
Avnet
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 300mOhm DCR 1206 T/R
Verical
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 300mOhm DCR 1206 T/R
Chip One Stop Japan
FERRITE BEAD, 0.3OHM, 200mA, 1206, FULL REEL
Farnell
FERRITE BEAD 600 OHM 1206 1LN
Digi-Key
Multi-Layer Ferrite Beads 600ohms Impedance
Mouser
ILB-1206 600 25% ER E3
Allied Electronics
FERRITE BEAD, 0.3OHM, 200mA, 1206, FULL REEL
element14 APAC
FERRITE BEAD, 0.3OHM, 200mA, 1206
Newark
ILB Series 1206 600 O 200 mA 0.3 O DCR SMT Multilayer Ferrite Bead
Future Electronics

Technical Specifications

Number of Pins 2
Case / Package (SI) 3216
Current Rating 200 mA
Lead-Free Status Lead Free
Resistance 300 mΩ
Case / Package / Footprint 1206
Inductance 600 µH
Self Resonant Frequency 100 MHz
RoHS Compliant
Packaging Cut Tape (CT)
Frequency 100 MHz
Mounting Type Surface Mount

Documents

Future Electronics
Datasheet 6 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 6 pages 9 years ago
element14
Datasheet 5 pages 6 years ago
element14 APAC
Datasheet 5 pages 2 years ago
Farnell
Datasheet 6 pages 9 years ago
Mouser
Datasheet 6 pages 10 years ago
Newark
Datasheet 5 pages 2 years ago
Arrow
Datasheet 5 pages 4 years ago
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

DALE/VISHAY ILB1206ER601V
VISHAY- DALE ELECTRONICS INC ILB1206ER601V
VISHAY DALE INC ILB1206ER601V
DALEVISH ILB1206ER601V
VISHAY DALE ELECTRONICS ILB1206ER601V
VISHAY DALE [MIL] ILB1206ER601V
VISHAY_D ILB1206ER601V
DALE-VIS ILB1206ER601V
VISHAY - DLE ILB1206ER601V
DALE/VISHA ILB1206ER601V
VISHAY/DALE (VA) ILB1206ER601V
VSH/DALE ILB1206ER601V
VISHAY DALE:IRC:OLD IRC NO ILB1206ER601V
VISHAY-DALE MILWAUKEE RESISTOR ILB1206ER601V
VISHAY DALE:VISHAY DALE ILB1206ER601V
VISHAY DALE 15UH 20% -55/+125C 5050PKGE ILB1206ER601V
VISHAY- DALE ELECTRONI ILB1206ER601V
VISHAY DALE RESNET 8 RES 10K SO16 ILB1206ER601V
VISHAY- DALE ELECT ILB1206ER601V
VISHAY DALE LO-PROFILE IND 068UH 20% ILB1206ER601V
VISHAY DAL ILB1206ER601V
VISHAY-DALE(RoHS) ILB1206ER601V
DALE/ VISHYA ILB1206ER601V
VISHAY DALE BDE ILB1206ER601V
VISHAY DALE:JEFFERS ILB1206ER601V

Search for other parts like ILB1206 »