Vishay Dale ILB1206ER310V

Ind Bead Shielded Multi-Layer 31Ohm 25% 100MHz Ferrite 500mA 1206 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ILB1206ER310V 3,348 Buy Now »
USD
0.146 0.146 0.146 0.146 0.118
Avnet
ILB1206ER310V 3,000 Buy Now »
USD
0.036
Verical
ILB1206ER310V 2,447 Buy Now »
USD
0.028
Digi-Key 3
541-2284-1-ND 4,280 Buy Now »
USD
0.180 0.145 0.080 0.048 0.048
541-2284-6-ND 4,280 Buy Now »
USD
0.180 0.145 0.080 0.048 0.048
541-2284-2-ND 3,000 Buy Now »
USD
0.039
TTI
ILB1206ER310V 45,000 Buy Now »
USD
0.034
Mouser
70-ILB1206ER310V 14,652 Buy Now »
USD
0.140 0.140 0.065 0.049 0.040
Newark
28X4242 0 ··
USD
0.040
Future Electronics
ILB1206ER310V 0 ··
USD
0.078 0.078 0.078 0.078 0.078
Allied Electronics
E4292788 n/s Buy Now »
USD
0.054
Farnell 2
1199428 2,447 Buy Now »
GBP
0.111 0.111 0.065 0.046 0.046
2412736 0 ··
GBP
0.036
element14 APAC 2
1199428 2,447 Buy Now »
SGD
0.315 0.176 0.114
2412736 0 ··
SGD
0.229
Avnet Europe
ILB1206ER310V 0 ··
EUR
0.048
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
ILB1206ER310V 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ILB1206ER310V Contact ··
SemiconductorPLUS
ILB1206ER310V Contact ··
TransparentC
ILB1206ER310V Contact ··
XS Micro
ILB1206ER310V Contact ··

Descriptions

Ind Bead Shielded Multi-Layer 31Ohm 25% 100MHz Ferrite 500mA 1206 T/R
Avnet
FERRITE BEAD, 0.05OHM, 500mA, 1206, FULL REEL
element14 APAC
ILB Series 1206 31 Ohm 600 mA 0.06 DCR Surface Mount Ferrite Bead
Future Electronics
FERRITE BEAD, 0.05OHM, 500mA, 1206
Newark
FERRITE BEAD, 0.05OHM, 500mA, 1206, FULL REEL
Farnell
Ferrite Beads Multi-Layer 31Ohm 25% 100MHz 500mA 50mOhm DCR 1206 T/R
Verical
FERRITE BEAD 31 OHM 1206 1LN
Digi-Key
ILB-1206 31 25% ER E3
Allied Electronics
Multi-Layer Ferrite Beads 31ohms Impedance
Mouser

Technical Specifications

Number of Pins 2
Case / Package (SI) 3216
Packaging Cut Tape (CT)
Frequency 100 MHz
Mounting Type Surface Mount
Current Rating 500 mA
Lead-Free Status Lead Free
Resistance 50 mΩ
Case / Package / Footprint 1206
Inductance 31 µH
Self Resonant Frequency 100 MHz
RoHS Compliant

Documents

Future Electronics
Datasheet 6 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 6 pages 9 years ago
Datasheet 6 pages 9 years ago
element14
Datasheet 5 pages 6 years ago
element14 APAC
Datasheet 5 pages 2 years ago
Datasheet 5 pages 2 years ago
Newark
Datasheet 6 pages 10 years ago
Arrow
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

DALE/VISHAY ILB1206ER310V
VISHAY- DALE ELECTRONICS INC ILB1206ER310V
VISHAY DALE INC ILB1206ER310V
DALEVISH ILB1206ER310V
VISHAY DALE ELECTRONICS ILB1206ER310V
VISHAY DALE [MIL] ILB1206ER310V
VISHAY_D ILB1206ER310V
DALE-VIS ILB1206ER310V
VISHAY - DLE ILB1206ER310V
DALE/VISHA ILB1206ER310V
VISHAY/DALE (VA) ILB1206ER310V
VSH/DALE ILB1206ER310V
VISHAY DALE:IRC:OLD IRC NO ILB1206ER310V
VISHAY-DALE MILWAUKEE RESISTOR ILB1206ER310V
VISHAY DALE:VISHAY DALE ILB1206ER310V
VISHAY DALE 15UH 20% -55/+125C 5050PKGE ILB1206ER310V
VISHAY- DALE ELECTRONI ILB1206ER310V
VISHAY DALE RESNET 8 RES 10K SO16 ILB1206ER310V
VISHAY- DALE ELECT ILB1206ER310V
VISHAY DALE LO-PROFILE IND 068UH 20% ILB1206ER310V
VISHAY DAL ILB1206ER310V
VISHAY-DALE(RoHS) ILB1206ER310V
DALE/ VISHYA ILB1206ER310V
VISHAY DALE BDE ILB1206ER310V
VISHAY DALE:JEFFERS ILB1206ER310V

Search for other parts like ILB1206 »