Vishay Dale ILB1206ER151V

Ind Bead Shielded Multi-Layer 150Ohm 25% 100MHz Ferrite 300mA 1206 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ILB1206ER151V 3,000 Buy Now »
USD
0.071
Avnet
ILB1206ER151V 3,000 Buy Now »
USD
0.036
Digi-Key 3
541-2281-1-ND 3,727 Buy Now »
USD
0.180 0.145 0.080 0.048 0.048
541-2281-6-ND 3,727 Buy Now »
USD
0.180 0.145 0.080 0.048 0.048
541-2281-2-ND 3,000 Buy Now »
USD
0.039
Newark 2
53K5057 2,148 Buy Now »
USD
0.217 0.183 0.148 0.076 0.070
72K7772 3,000 Buy Now »
USD
0.068
TTI 2
ILB1206ER151V 9,000 Buy Now »
USD
0.033
ILB1206ER151V. 1,800 Buy Now »
USD
0.068 0.068 0.068
Mouser
70-ILB1206ER151V 5,857 Buy Now »
USD
0.140 0.140 0.064 0.048 0.039
Allied Electronics
E4292781 n/s Buy Now »
USD
0.054
Farnell 2
1199424 2,148 Buy Now »
GBP
0.112 0.098 0.076 0.046 0.042
2445608 3,000 Buy Now »
GBP
0.035
element14 APAC 2
1199424 2,148 Buy Now »
SGD
0.315 0.176 0.114
2445608 3,000 Buy Now »
SGD
0.229
Avnet Europe
ILB1206ER151V 0 ··
EUR
0.048
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
ILB1206ER151V 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ILB1206ER151V Contact ··
Touchstone Systems
ILB1206ER151V Contact Send RFQ »
SemiconductorPLUS
ILB1206ER151V Contact ··
XS Micro
ILB1206ER151V Contact ··

Descriptions

ILB-1206 150 25% ER E3
Allied Electronics
Multi-Layer Ferrite Beads 150ohms Impedance
Mouser
Ind Bead Shielded Multi-Layer 150Ohm 25% 100MHz Ferrite 300mA 1206 T/R
Avnet
FERRITE BEAD, 0.2OHM, 300mA, 1206, FULL REEL
Farnell
FERRITE BEAD 150 OHM 1206 1LN
Digi-Key
FERRITE BEAD, 0.2OHM, 300mA, 1206, FULL REEL
element14 APAC
FERRITE BEAD, 0.2OHM, 300mA, 1206, FULL REEL
Newark

Technical Specifications

Current Rating 300 mA
Lead-Free Status Lead Free
Frequency 100 MHz
Self Resonant Frequency 100 MHz
Mounting Type Surface Mount
Number of Pins 2
Case / Package (SI) 3216
Packaging Reel
Case / Package / Footprint 1206
Inductance 150 µH
RoHS Compliant

Documents

element14
Datasheet 6 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 7 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 3 years ago
element14 APAC
Datasheet 5 pages 2 years ago
Newark
Datasheet 6 pages 10 years ago
Future Electronics
Datasheet 1 page 9 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

DALE/VISHAY ILB1206ER151V
VISHAY- DALE ELECTRONICS INC ILB1206ER151V
VISHAY DALE INC ILB1206ER151V
DALEVISH ILB1206ER151V
VISHAY DALE ELECTRONICS ILB1206ER151V
VISHAY DALE [MIL] ILB1206ER151V
VISHAY_D ILB1206ER151V
DALE-VIS ILB1206ER151V
VISHAY - DLE ILB1206ER151V
DALE/VISHA ILB1206ER151V
VISHAY/DALE (VA) ILB1206ER151V
VSH/DALE ILB1206ER151V
VISHAY DALE:IRC:OLD IRC NO ILB1206ER151V
VISHAY-DALE MILWAUKEE RESISTOR ILB1206ER151V
VISHAY DALE:VISHAY DALE ILB1206ER151V
VISHAY DALE 15UH 20% -55/+125C 5050PKGE ILB1206ER151V
VISHAY- DALE ELECTRONI ILB1206ER151V
VISHAY DALE RESNET 8 RES 10K SO16 ILB1206ER151V
VISHAY- DALE ELECT ILB1206ER151V
VISHAY DALE LO-PROFILE IND 068UH 20% ILB1206ER151V
VISHAY DAL ILB1206ER151V
VISHAY-DALE(RoHS) ILB1206ER151V
DALE/ VISHYA ILB1206ER151V
VISHAY DALE BDE ILB1206ER151V
VISHAY DALE:JEFFERS ILB1206ER151V

Search for other parts like ILB1206 »