NVE IL711-2E

Digital Isolator CMOS 2-CH 110Mbps 8-Pin PDIP Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
390-1058-5-ND 567 Buy Now »
USD
7.65 6.88 5.66 4.13 3.83
Chip One Stop Global
C1S536900003532 54 Buy Now »
JPY
1270.00 947.00 856.00 856.00 856.00
Newark
93K6291 0 ··
Distrelec
IL711-2E 64 Buy Now »
EUR
6.73 5.49 5.21 5.21 5.21
RS Components
148795 95 Buy Now »
GBP
5.09 4.59 3.77 3.47 3.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
IL711-2E 9 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
IL711-2E Contact Send RFQ »

Descriptions

"2-Channel (both same direction) Isolator, PDIP"
NVE
Digital Isolator; No. of Channels:2; Channel Configuration:2/0; Data Rate Max:110Mbps; Total Delay Time:10ns; Isolation Voltage:2.5kV; Supply Voltage Min:3V; Supply Voltage Max:5V; Termination Type:Through Hole; Package/Case:8-DIP ;RoHS Compliant: Yes
Newark
Digital isolator [NVE] IL711-2E Digital isolator
Distrelec
DGTL ISO 2.5KV 2CH GEN PURP 8DIP
Digi-Key
Digital Isolator CMOS 2-CH 110Mbps 8-Pin PDIP Tube
Chip One Stop Global
2 Ch Active Dig Mag Isolator IL711-2E
RS Components

Technical Specifications

Number of Pins 8
Supply Voltage (DC) 3 V (min)
Lead-Free Status Lead Free
Mounting Type Through Hole
Output Current 10 mA (max)
Number of Channels 2
Data Rate 110 Mbps
Isolation Voltage 2.5 kV
Packaging Tube
Case / Package / Footprint DIP
RoHS Compliant
Supply Current 10 µA

Documents

element14
Datasheet 11 pages 6 years ago
NVE
Datasheet 11 pages 7 years ago
Newark
Datasheet 12 pages 9 years ago
Datasheet 17 pages 2 years ago
Digi-Key
Datasheet 11 pages 8 years ago

Images

Alternate Names

NVE CORPORATION IL711-2E
NVE Corp/Isolation Products IL711-2E
NVE Corp/Sensor Products IL711-2E
Non Volatile Electronics (Nve) IL711-2E
Nonvolatile Electronics Inc (NVE) IL711-2E
NVE CORP/SENSOR PRODUCTS (VA) IL711-2E
Non Volatile Electronics IL711-2E

Search for other parts like IL711 »