Vishay IL300-E

IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Current Transfer Ratio1.1 %
Fall Time1.75 µs
Forward Current60 mA
Forward Voltage1.25 V
Gain0.851 dB
Input Current10 mA
Isolation Voltage5.3 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage500 mV
Max Power Dissipation210 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel70 µA
Output Voltage500 mV
Power Dissipation210 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time1.75 µs
Schedule B8541408000
Dimensions
Height3.81 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay IL300-E.

Newark
Datasheet11 pages8 years ago
Datasheet11 pages10 years ago
Datasheet15 pages18 years ago
Future Electronics
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Farnell
Datasheet11 pages13 years ago
Datasheet15 pages14 years ago
element14
Datasheet15 pages15 years ago
iiiC
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+14.82%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IL300-E.

Related Parts

Descriptions

Descriptions of Vishay IL300-E provided by its distributors.

IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodiode; Input Current:10mA; Output Voltage:500mV; Opto Case Style:DIP; No. of Pins:8; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C
Optocoupler, Photodiode, 5300Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Isolation Voltage:5.3Kv; Product Range:-; Forward Current If:60Ma; Gain Db Max:0.955Db; Gain Db Min:0.851Db Rohs Compliant: No |Vishay IL300-E.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL-300E
  • IL300 E
  • IL300-E.
  • IL300-E..
  • IL300E

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Current Transfer Ratio1.1 %
Fall Time1.75 µs
Forward Current60 mA
Forward Voltage1.25 V
Gain0.851 dB
Input Current10 mA
Isolation Voltage5.3 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage500 mV
Max Power Dissipation210 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel70 µA
Output Voltage500 mV
Power Dissipation210 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time1.75 µs
Schedule B8541408000
Dimensions
Height3.81 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay IL300-E.

Newark
Datasheet11 pages8 years ago
Datasheet11 pages10 years ago
Datasheet15 pages18 years ago
Future Electronics
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Farnell
Datasheet11 pages13 years ago
Datasheet15 pages14 years ago
element14
Datasheet15 pages15 years ago
iiiC
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago